Part Details for LT8333RDD#TRPBF by Analog Devices Inc
Results Overview of LT8333RDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8333RDD#TRPBF Information
LT8333RDD#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8333RDD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM3194
|
Newark | Switching Regulator, 3A, Dfn-Ep-10 Rohs Compliant: Yes |Analog Devices LT8333RDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3420 |
|
$2.1300 / $3.5300 | Buy Now |
|
DISTI #
505-LT8333RDD#TRPBFCT-ND
|
DigiKey | IC REG BST SEPIC ADJ 3A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3306 In Stock |
|
$1.9838 / $3.5300 | Buy Now |
|
DISTI #
584-LT8333RDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Low Iq BOOST/SEPIC/Invrt. Conv. w/ 3A 40 RoHS: Compliant | 4675 |
|
$2.0300 / $3.5300 | Buy Now |
|
|
Analog Devices Inc | Low Iq BOOST/SEPIC/Invrt. Conv Min Qty: 1 Package Multiple: 2500 | 662 |
|
$1.9838 / $3.5300 | Buy Now |
|
DISTI #
LT8333RDD#TRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.9900 / $2.0700 | Buy Now |
US Tariff Estimator: LT8333RDD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8333RDD#TRPBF
LT8333RDD#TRPBF Part Data Attributes
|
|
LT8333RDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8333RDD#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 4.65A, 2150kHz Switching Freq-Max, BIPolar, PDSO10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Son, | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1699 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 2.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4.65 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 2150 Khz | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LT8333RDD#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT8333 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device should be operated within its recommended operating conditions, and the input voltage should be well-regulated.
-
The LT8333 can operate in ambient temperatures up to 125°C, but the device's junction temperature should not exceed 150°C. The device's power dissipation should be calculated and ensured to be within the safe operating area to prevent overheating.
-
Yes, the LT8333 is designed to operate in high-vibration environments. However, it's essential to ensure that the device is properly soldered and the PCB is securely fastened to prevent mechanical stress on the device. Additionally, the device's operating conditions should be monitored to ensure that it remains within its recommended specifications.
-
To troubleshoot issues with the LT8333, start by verifying that the device is properly powered and that the input and output voltages are within the recommended specifications. Check for any signs of overheating, and ensure that the device is operated within its recommended operating conditions. Use an oscilloscope to monitor the input and output waveforms, and consult the datasheet and application notes for guidance.