Part Details for LT8336HV#WPBF by Analog Devices Inc
Overview of LT8336HV#WPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LT8336HV#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6121
|
Newark | Dc/Dc Conv, Sync Boost, 3Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:40V, Output Current:2.5A, Ic Case/Package:Lqfn-Ep Rohs Compliant: Yes |Analog Devices LT8336HV#WPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 520 |
|
$6.9800 / $9.7800 | Buy Now |
DISTI #
161-LT8336HV#WPBF-ND
|
DigiKey | IC REG BOOST ADJ 2.5A 16LQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
605 In Stock |
|
$4.8875 / $6.6100 | Buy Now |
DISTI #
584-LT8336HV#WPBF
|
Mouser Electronics | Switching Voltage Regulators 40V, 2.5A Low IQ Sync Step-Up Silent Sw RoHS: Compliant | 484 |
|
$5.5900 / $9.4700 | Buy Now |
|
Analog Devices Inc | 40V, 2.5A Low IQ Sync Step-Up Min Qty: 1 Package Multiple: 624 | 745 |
|
$3.9100 / $6.6100 | Buy Now |
Part Details for LT8336HV#WPBF
LT8336HV#WPBF CAD Models
LT8336HV#WPBF Part Data Attributes:
|
LT8336HV#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8336HV#WPBF
Analog Devices Inc
40V, 2.5A, Low IQ Synchronous Step-Up Silent Switcher
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Output Voltage-Max | 40 V | |
Output Voltage-Min | 2.7 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2150 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LT8336HV#WPBF
This table gives cross-reference parts and alternative options found for LT8336HV#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8336HV#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8336EV#WPBF | 40V, 2.5A, Low IQ Synchronous Step-Up Silent Switcher | Analog Devices Inc | LT8336HV#WPBF vs LT8336EV#WPBF |
LT8336JV#PBF | 40V, 2.5A, Low IQ Synchronous Step-Up Silent Switcher | Analog Devices Inc | LT8336HV#WPBF vs LT8336JV#PBF |
LT8336EV#PBF | 40V, 2.5A, Low IQ Synchronous Step-Up Silent Switcher | Analog Devices Inc | LT8336HV#WPBF vs LT8336EV#PBF |