-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power Boost Converter with Output Disconnect
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6185
|
Newark | Dc/Dc Conv, Boost, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost (Step Up), Input Voltage Min:2.2V, Input Voltage Max:16V, Output Current:25Ma, Ic Case/Package:Dfn-Ep, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices LT8410EDC#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1861 |
|
$4.1200 / $5.9000 | Buy Now |
DISTI #
505-LT8410EDC#TRMPBFCT-ND
|
DigiKey | IC REG BOOST ADJ 20MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
471 In Stock |
|
$2.8478 / $5.6700 | Buy Now |
DISTI #
584-LT8410EDC#TRMPBF
|
Mouser Electronics | Switching Voltage Regulators Ultralow Pwr Boost Conv w/ Out Discon RoHS: Compliant | 12001 |
|
$2.8400 / $5.6700 | Buy Now |
|
Analog Devices Inc | Ultralow Pwr Boost Conv w/ Out Min Qty: 1 Package Multiple: 500 | 1595 |
|
$2.8478 / $5.6700 | Buy Now |
DISTI #
35214399
|
Verical | Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.025A 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1500 |
|
$2.5000 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 20MA 8DFN | 1595 |
|
RFQ | |
DISTI #
LT8410EDCTRMPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.7300 / $2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8410EDC#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8410EDC#TRMPBF
Analog Devices Inc
Ultralow Power Boost Converter with Output Disconnect
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 2 X 2 MM, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1719 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS OUTPUT VOLTAGE UPTO 40V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LT8410EDC#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8410EDC#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8410EDC#TRPBF | Ultralow Power Boost Converter with Output Disconnect | Analog Devices Inc | LT8410EDC#TRMPBF vs LT8410EDC#TRPBF |
LT8410IDC#TRPBF | LT8410 - Ultralow Power Boost Converter with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT8410EDC#TRMPBF vs LT8410IDC#TRPBF |
LT8410IDC#TRMPBF | LT8410 - Ultralow Power Boost Converter with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT8410EDC#TRMPBF vs LT8410IDC#TRMPBF |
LT8410IDC#TRMPBF | Ultralow Power Boost Converter with Output Disconnect | Analog Devices Inc | LT8410EDC#TRMPBF vs LT8410IDC#TRMPBF |
LT8410IDC#PBF | LT8410 - Ultralow Power Boost Converter with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT8410EDC#TRMPBF vs LT8410IDC#PBF |
LT8410EDC#PBF | LT8410 - Ultralow Power Boost Converter with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT8410EDC#TRMPBF vs LT8410EDC#PBF |
LT8410EDC#TRPBF | LT8410 - Ultralow Power Boost Converter with Output Disconnect; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT8410EDC#TRMPBF vs LT8410EDC#TRPBF |
LT8410IDC#PBF | Ultralow Power Boost Converter with Output Disconnect | Analog Devices Inc | LT8410EDC#TRMPBF vs LT8410IDC#PBF |
LT8410EDC#PBF | Ultralow Power Boost Converter with Output Disconnect | Analog Devices Inc | LT8410EDC#TRMPBF vs LT8410EDC#PBF |
LT8410IDC#TRPBF | Ultralow Power Boost Converter with Output Disconnect | Analog Devices Inc | LT8410EDC#TRMPBF vs LT8410IDC#TRPBF |