Part Details for LT8580HMS8E#WPBF by Analog Devices Inc
Overview of LT8580HMS8E#WPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT8580HMS8E#WPBF
LT8580HMS8E#WPBF CAD Models
LT8580HMS8E#WPBF Part Data Attributes
|
LT8580HMS8E#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8580HMS8E#WPBF
Analog Devices Inc
Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HTSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-04 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1770 kHz | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LT8580HMS8E#WPBF
This table gives cross-reference parts and alternative options found for LT8580HMS8E#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8580HMS8E#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8580HMS8E#TRPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#WPBF vs LT8580HMS8E#TRPBF |
LT8580IMS8E#WTRPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#WPBF vs LT8580IMS8E#WTRPBF |
LT8580EMS8E#WPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#WPBF vs LT8580EMS8E#WPBF |
LT8580EMS8E#WTRPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#WPBF vs LT8580EMS8E#WTRPBF |
LT8580HMS8E#WTRPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#WPBF vs LT8580HMS8E#WTRPBF |
LT8580IMS8E#WPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#WPBF vs LT8580IMS8E#WPBF |
LT8580EMS8E#TRPBF | Boost/SEPIC/Inverting DC/DC Converter with 1A, 65V Switch, Soft-Start and Synchronization | Analog Devices Inc | LT8580HMS8E#WPBF vs LT8580EMS8E#TRPBF |