Part Details for LT8609AEDDM-3.3#PBF by Analog Devices Inc
Results Overview of LT8609AEDDM-3.3#PBF by Analog Devices Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8609AEDDM-3.3#PBF Information
LT8609AEDDM-3.3#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8609AEDDM-3.3#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02AM3217
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C Rohs Compliant: Yes |Analog Devices LT8609AEDDM-3.3#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8700 / $8.9000 | Buy Now |
|
DISTI #
505-LT8609AEDDM-3.3#PBF-ND
|
DigiKey | IC REG BUCK 3.3V 3A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
82 In Stock |
|
$4.1498 / $7.0800 | Buy Now |
|
DISTI #
584-8609AEDDM-3.3PBF
|
Mouser Electronics | Switching Voltage Regulators 42V, 2A/3A Peak Sync Buck Reg w/ 2.5 A RoHS: Compliant | 1927 |
|
$3.9000 / $6.2400 | Buy Now |
|
DISTI #
V99:2348_24077268
|
Arrow Electronics | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 3.3V 3A 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2133 | Americas - 42 |
|
$1.7070 / $3.8715 | Buy Now |
|
|
Analog Devices Inc | 42V, 2A/3A Peak Sync Buck Reg Package Multiple: 121 | 5825 |
|
$3.0100 / $8.6400 | Buy Now |
|
DISTI #
69806770
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 3.3V 3A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 5808 |
|
$3.7229 | Buy Now |
|
DISTI #
59808518
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 3.3V 3A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2133 | Americas - 42 |
|
$3.8715 | Buy Now |
|
DISTI #
V99:2348_24077268
|
Arrow Electronics | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 3.3V 3A 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2133 | Americas - 42 |
|
$1.7070 / $3.8715 | Buy Now |
|
DISTI #
69806770
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 3.3V 3A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 5808 |
|
$3.7229 | Buy Now |
|
DISTI #
59808518
|
Verical | Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 3.3V 3A 10-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2133 | Americas - 42 |
|
$3.8715 | Buy Now |
US Tariff Estimator: LT8609AEDDM-3.3#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8609AEDDM-3.3#PBF
LT8609AEDDM-3.3#PBF Part Data Attributes
|
|
LT8609AEDDM-3.3#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8609AEDDM-3.3#PBF
Analog Devices Inc
LT8609AEDDM-3.3#PBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Solcc10,.12,20 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1647 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2020-01-10 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 42 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | S-PQCC-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 3.368 V | |
| Output Voltage-Min | 3.232 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | SOLCC10,.12,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2075 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 3 Mm |
Alternate Parts for LT8609AEDDM-3.3#PBF
This table gives cross-reference parts and alternative options found for LT8609AEDDM-3.3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8609AEDDM-3.3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT8609AJDDM-3.3#PBF | Analog Devices Inc | $5.2368 | LT8609AJDDM-3.3#PBF | LT8609AEDDM-3.3#PBF vs LT8609AJDDM-3.3#PBF |
| LT8609AEDDM-3.3#WTRPBF | Analog Devices Inc | Check for Price | LT8609AEDDM-3.3#WTRPBF | LT8609AEDDM-3.3#PBF vs LT8609AEDDM-3.3#WTRPBF |
| LT8609AEDDM-3.3#TRPBF | Analog Devices Inc | Check for Price | LT8609AEDDM-3.3#TRPBF | LT8609AEDDM-3.3#PBF vs LT8609AEDDM-3.3#TRPBF |
| LT8609AJDDM-3.3#WTRPBF | Analog Devices Inc | Check for Price | LT8609AJDDM-3.3#WTRPBF | LT8609AEDDM-3.3#PBF vs LT8609AJDDM-3.3#WTRPBF |
| LT8609AJDDM-3.3#WPBF | Analog Devices Inc | Check for Price | LT8609AJDDM-3.3#WPBF | LT8609AEDDM-3.3#PBF vs LT8609AJDDM-3.3#WPBF |
| LT8609AEDDM-3.3#WPBF | Analog Devices Inc | Check for Price | LT8609AEDDM-3.3#WPBF | LT8609AEDDM-3.3#PBF vs LT8609AEDDM-3.3#WPBF |
| LT8609AJDDM-3.3#TRPBF | Analog Devices Inc | Check for Price | LT8609AJDDM-3.3#TRPBF | LT8609AEDDM-3.3#PBF vs LT8609AJDDM-3.3#TRPBF |
LT8609AEDDM-3.3#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT8609AEDDM-3.3 can handle is 15V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and an ESR of 0.1 ohms or less.
-
The maximum output current that the LT8609AEDDM-3.3 can provide is 1.5A.
-
The output voltage of the LT8609AEDDM-3.3 can be adjusted by using a resistive divider network between the output and the feedback pin.
-
The operating temperature range of the LT8609AEDDM-3.3 is -40°C to 125°C.