Part Details for LT8610ABEMSE#WPBF by Analog Devices Inc
Results Overview of LT8610ABEMSE#WPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8610ABEMSE#WPBF Information
LT8610ABEMSE#WPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8610ABEMSE#WPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 42V, 3.5A Sync Buck Reg w/ 2.5 Package Multiple: 37 | 0 |
|
$4.7100 / $7.4400 | Buy Now |
|
|
Vyrian | Peripheral ICs | 1962 |
|
RFQ |
US Tariff Estimator: LT8610ABEMSE#WPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8610ABEMSE#WPBF
LT8610ABEMSE#WPBF Part Data Attributes
|
|
LT8610ABEMSE#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8610ABEMSE#WPBF
Analog Devices Inc
Switching Regulator, Current-mode, 3.5A, 2200kHz Switching Freq-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop16,.19,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1667 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 42 V | |
| Input Voltage-Min | 2.9 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.5 A | |
| Output Voltage-Max | 42 V | |
| Output Voltage-Min | 0.97 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.19,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2200 Khz | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT8610ABEMSE#WPBF
This table gives cross-reference parts and alternative options found for LT8610ABEMSE#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8610ABEMSE#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT8610ABEMSE#TRPBF | Analog Devices Inc | $5.8636 | Switching Regulator, Current-mode, 3.5A, 2200kHz Switching Freq-Max, BIPolar, PDSO16 | LT8610ABEMSE#WPBF vs LT8610ABEMSE#TRPBF |
| LT8610ABIMSE#TRPBF | Analog Devices Inc | $6.1706 | Switching Regulator, Current-mode, 3.5A, 2200kHz Switching Freq-Max, BIPolar, PDSO16 | LT8610ABEMSE#WPBF vs LT8610ABIMSE#TRPBF |
| LT8610ABEMSE#PBF | Analog Devices Inc | $6.3071 | Switching Regulator, Current-mode, 3.5A, 2200kHz Switching Freq-Max, BIPolar, PDSO16 | LT8610ABEMSE#WPBF vs LT8610ABEMSE#PBF |
| LT8610ABHMSE#PBF | Analog Devices Inc | $7.4597 | Switching Regulator, Current-mode, 3.5A, 2200kHz Switching Freq-Max, BIPolar, PDSO16 | LT8610ABEMSE#WPBF vs LT8610ABHMSE#PBF |
| LT8610ABIMSE#WTRPBF | Analog Devices Inc | Check for Price | LT8610ABIMSE#WTRPBF | LT8610ABEMSE#WPBF vs LT8610ABIMSE#WTRPBF |
| LT8610ABEMSE#WTRPBF | Analog Devices Inc | Check for Price | LT8610ABEMSE#WTRPBF | LT8610ABEMSE#WPBF vs LT8610ABEMSE#WTRPBF |
| LT8610ABHMSE#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 3.5A, 2200kHz Switching Freq-Max, BIPolar, PDSO16 | LT8610ABEMSE#WPBF vs LT8610ABHMSE#TRPBF |
| LT8610ABHMSE#WPBF | Analog Devices Inc | Check for Price | LT8610ABHMSE#WPBF | LT8610ABEMSE#WPBF vs LT8610ABHMSE#WPBF |
| LT8610ABHMSE#WTRPBF | Analog Devices Inc | Check for Price | LT8610ABHMSE#WTRPBF | LT8610ABEMSE#WPBF vs LT8610ABHMSE#WTRPBF |