Part Details for LT8610ACIMSE#PBF by Linear Technology
Results Overview of LT8610ACIMSE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8610ACIMSE#PBF Information
LT8610ACIMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8610ACIMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC REG BUCK ADJ 3.5A SYNC 16MSOP / Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.8V to 41.8V 3.5A Automotive 16-Pin MSOP EP Tube | 4540 |
|
$9.2857 / $13.9285 | Buy Now |
US Tariff Estimator: LT8610ACIMSE#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8610ACIMSE#PBF
LT8610ACIMSE#PBF Part Data Attributes
|
|
LT8610ACIMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8610ACIMSE#PBF
Linear Technology
Switching Regulator, Current-mode, 5.4A, 2200kHz Switching Freq-Max, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Htssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | MSE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Min | 2.6 V | |
| Input Voltage-Nom | 6 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5.4 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2200 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
LT8610ACIMSE#PBF Frequently Asked Questions (FAQ)
-
The LT8610 can handle input voltages up to 42V, but it's recommended to keep the input voltage below 36V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, consider using a shielded inductor and orienting the IC to minimize radiation.
-
A low-ESR ceramic or polymer capacitor with a value of 10uF to 22uF is recommended for the output filter. The capacitor should be rated for at least 2x the output voltage.
-
The switching frequency of the LT8610 is fixed at 2MHz, but it can be synchronized to an external clock signal through the SYNC pin. The frequency can also be adjusted by using an external resistor and capacitor on the RT pin.
-
The LT8610 can deliver up to 1A of output current, but the maximum current is dependent on the input voltage, output voltage, and thermal conditions. De-rating the output current may be necessary to ensure reliable operation.