Part Details for LT8610AEMSE#PBF by Linear Technology
Results Overview of LT8610AEMSE#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8610AEMSE#PBF Information
LT8610AEMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8610AEMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC REG BUCK ADJ 3.5A SYNC 16MSOP | 4094 |
|
$5.7304 / $7.4017 | Buy Now |
US Tariff Estimator: LT8610AEMSE#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8610AEMSE#PBF
LT8610AEMSE#PBF Part Data Attributes
|
|
LT8610AEMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8610AEMSE#PBF
Linear Technology
Switching Regulator, Current-mode, 3.5A, 2200kHz Switching Freq-Max, BIPolar, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Htssop, Tssop16,.19,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | MSE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 42 V | |
| Input Voltage-Min | 2.9 V | |
| Input Voltage-Nom | 6 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.19,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2200 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
LT8610AEMSE#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT8610AEMSE can handle is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, use a shielded inductor and orient it to minimize radiation.
-
A low-ESR ceramic capacitor (X5R or X7R dielectric) with a voltage rating of at least 50V is recommended for the input capacitor. Avoid using electrolytic capacitors as they have high ESR and may cause instability.
-
Choose an inductor with a high saturation current rating, low DCR, and a shielded construction. The inductor value should be between 1.5uH to 3.3uH, and the recommended inductor types are shielded ferrite or powdered iron cores.
-
The maximum output current that the LT8610AEMSE can deliver is 1A, but it's recommended to keep it below 800mA for optimal performance and reliability.