Part Details for LT8610IMSE#PBF by Linear Technology
Results Overview of LT8610IMSE#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8610IMSE#PBF Information
LT8610IMSE#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8610IMSE#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2150KHZ SWITCHING FREQ-MAX, PDSO16 | 1329 |
|
$6.9750 / $13.9500 | Buy Now |
|
|
Win Source Electronics | IC REG BUCK ADJ 2.5A SYNC 16MSOP | 5000 |
|
$4.6182 / $6.9272 | Buy Now |
US Tariff Estimator: LT8610IMSE#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8610IMSE#PBF
LT8610IMSE#PBF Part Data Attributes
|
|
LT8610IMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8610IMSE#PBF
Linear Technology
Switching Regulator, Current-mode, 2.5A, 2150kHz Switching Freq-Max, BIPolar, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Htssop, Tssop16,.19,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | MSE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 42 V | |
| Input Voltage-Min | 2.9 V | |
| Input Voltage-Nom | 6 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2.5 A | |
| Output Voltage-Nom | 3.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.19,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2150 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LT8610IMSE#PBF
This table gives cross-reference parts and alternative options found for LT8610IMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8610IMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT8610EMSE#PBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 2.5A, 2150kHz Switching Freq-Max, BIPolar, PDSO16 | LT8610IMSE#PBF vs LT8610EMSE#PBF |
| LT8610EMSE#TRPBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 2.5A, 2150kHz Switching Freq-Max, BIPolar, PDSO16 | LT8610IMSE#PBF vs LT8610EMSE#TRPBF |
| LT8610HMSE#PBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 2150kHz Switching Freq-Max, PDSO16 | LT8610IMSE#PBF vs LT8610HMSE#PBF |
| LT8610IMSE#TRPBF | Linear Technology | Check for Price | Switching Regulator, Current-mode, 2.5A, 2150kHz Switching Freq-Max, BIPolar, PDSO16 | LT8610IMSE#PBF vs LT8610IMSE#TRPBF |
LT8610IMSE#PBF Frequently Asked Questions (FAQ)
-
The LT8610 can handle input voltages up to 42V, but it's recommended to keep the input voltage below 36V for optimal performance and reliability.
-
To minimize EMI, keep the input and output capacitors close to the IC, use a solid ground plane, and keep the high-current paths short and direct. Also, use a shielded inductor and orient it to minimize radiation.
-
The recommended output capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor, such as an X5R or X7R type, to minimize output voltage ripple and ensure stability.
-
The output voltage of the LT8610 can be adjusted by using a resistive divider network between the output and the FB pin. The recommended resistors are 1% tolerance, and the ratio of the resistors determines the output voltage.
-
The LT8610 can deliver up to 1A of output current, but it's recommended to derate the output current based on the input voltage, output voltage, and ambient temperature to ensure reliable operation.