-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8611EUDD#TRPBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ C S | |
LT8611EUDD#PBF | Analog Devices | 42V, 2.5A Sync Buck Reg w/ C S | |
LT1017CSW#PBF | Analog Devices | uP 2x Comp |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 42V, 2.5A Sync Buck Reg w/ C S Package Multiple: 73 | 0 |
|
$4.8400 / $6.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8611EUDD#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8611EUDD#WPBF
Analog Devices Inc
42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1833 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LT8611EUDD#WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8611EUDD#WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8611IUDD#WPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#WPBF vs LT8611IUDD#WPBF |
LT8611EUDD#TRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#WPBF vs LT8611EUDD#TRPBF |
LT8611EUDD#PBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#WPBF vs LT8611EUDD#PBF |
LT8611IUDD#WTRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#WPBF vs LT8611IUDD#WTRPBF |
LT8611EUDD#WTRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#WPBF vs LT8611EUDD#WTRPBF |
LT8611IUDD#PBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#WPBF vs LT8611IUDD#PBF |
LT8611IUDD#TRPBF | 42V, 2.5A Synchronous Step-Down Regulator with Current Sense and 2.5µA Quiescent Current | Analog Devices Inc | LT8611EUDD#WPBF vs LT8611IUDD#TRPBF |