Part Details for LT8612IUDE#PBF by Linear Technology
Overview of LT8612IUDE#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT8612IUDE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 6A SYNC 28QFN | 9540 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for LT8612IUDE#PBF
LT8612IUDE#PBF CAD Models
LT8612IUDE#PBF Part Data Attributes
|
LT8612IUDE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT8612IUDE#PBF
Linear Technology
LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | UDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2150 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for LT8612IUDE#PBF
This table gives cross-reference parts and alternative options found for LT8612IUDE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8612IUDE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8612EUDE#TRPBF | 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current | Analog Devices Inc | LT8612IUDE#PBF vs LT8612EUDE#TRPBF |
LT8612EUDE#PBF | LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT8612IUDE#PBF vs LT8612EUDE#PBF |
LT8612EUDE#TRPBF | LT8612 - 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current; Package: QFN; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LT8612IUDE#PBF vs LT8612EUDE#TRPBF |
LT8612EUDE#PBF | 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current | Analog Devices Inc | LT8612IUDE#PBF vs LT8612EUDE#PBF |
LT8612IUDE#PBF | 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current | Analog Devices Inc | LT8612IUDE#PBF vs LT8612IUDE#PBF |
LT8612IUDE#TRPBF | 42V, 6A Synchronous Step-Down Regulator with 3µA Quiescent Current | Analog Devices Inc | LT8612IUDE#PBF vs LT8612IUDE#TRPBF |