LT8620EMSE#PBF
Description: 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current

Overview of LT8620EMSE#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT8620EMSE#TRPBF Analog Devices 65V, 2A Sync Buck Reg w/ 2.5µA
LT8620EMSE#PBF Analog Devices 65V, 2A Sync Buck Reg w/ 2.5µA

Price & Stock for LT8620EMSE#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 51AK9099
Newark Dc/Dc Conv, Sync Buck, 2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:65V, Max Output Current:2A, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LT8620EMSE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 84
  • 1 $10.7700
  • 10 $9.7200
  • 25 $8.0500
  • 74 $7.7000
  • 111 $7.3400
  • 259 $6.9900
  • 518 $6.7300
$6.7300 / $10.7700 Buy Now
DISTI # 505-LT8620EMSE#PBF-ND
DigiKey IC REG BUCK ADJ 2A 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 642
In Stock
  • 1 $12.2600
  • 10 $8.6290
  • 25 $7.6952
  • 100 $6.6510
  • 250 $6.1453
  • 500 $5.8374
  • 1,000 $5.6000
$5.6000 / $12.2600 Buy Now
DISTI # 584-LT8620EMSE#PBF
Mouser Electronics Switching Voltage Regulators 65V, 2A Sync Buck Reg w/ 2.5uA Q C RoHS: Compliant 14194
  • 1 $10.8000
  • 10 $8.6300
  • 25 $6.6500
  • 111 $5.8300
  • 259 $5.6000
  • 1,036 $5.4600
$5.4600 / $10.8000 Buy Now
Analog Devices Inc 65V, 2A Sync Buck Reg w/ 2.5µA Package Multiple: 37 314
  • 1 $12.2600
  • 10 $8.6290
  • 25 $7.6952
  • 100 $6.6510
  • 250 $6.1453
  • 500 $5.8374
  • 1,000 $5.6000
$5.6000 / $12.2600 Buy Now
DISTI # LT8620EMSE#PBF
Richardson RFPD DC TO DC CONVERTER RoHS: Compliant Min Qty: 111 0
  • 111 $6.3400
  • 500 $6.1700
  • 1,000 $6.0100
  • 5,000 $5.7800
$5.7800 / $6.3400 Buy Now
DISTI # C1S424500722680
Chip1Stop Conv DC-DC 3.4V to 65V Step Down 2A Automotive 16-Pin MSOP EP RoHS: Compliant pbFree: Yes Container: Tube 168
  • 1 $10.7000
  • 10 $8.5600
  • 50 $7.6200
  • 100 $6.3100
$6.3100 / $10.7000 Buy Now

CAD Models for LT8620EMSE#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT8620EMSE#PBF by Analog Devices Inc

LT8620EMSE#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-16
Pin Count
16
Manufacturer Package Code
05-08-1667
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
3.4 V REGULATING OUTPUT ALSO AVAILABLE
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
42 V
Input Voltage-Min
4 V
Input Voltage-Nom
6 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.039 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current-Max
2 A
Output Voltage-Nom
3.29 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
2150 kHz
Technology
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. LT8620EMSE#PBF
    Analog Devices Inc
    65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current
    VS

Alternate Parts for LT8620EMSE#PBF

This table gives cross-reference parts and alternative options found for LT8620EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8620EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT8620EMSE#TRPBF 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8620EMSE#PBF vs LT8620EMSE#TRPBF
LT8620IMSE#PBF 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8620EMSE#PBF vs LT8620IMSE#PBF
LT8620MPMSE#TRPBF 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8620EMSE#PBF vs LT8620MPMSE#TRPBF
LT8620IMSE#TRPBF 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8620EMSE#PBF vs LT8620IMSE#TRPBF
LT8620HMSE#PBF 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8620EMSE#PBF vs LT8620HMSE#PBF
LT8620HMSE#TRPBF 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8620EMSE#PBF vs LT8620HMSE#TRPBF
LT8620MPMSE#PBF 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8620EMSE#PBF vs LT8620MPMSE#PBF
Part Number Description Manufacturer Compare
RAA207705GBM#HC0 Synchronous Buck Regulator with Internal Power MOSFETs, S-WFBGA, / Renesas Electronics Corporation LT8620EMSE#PBF vs RAA207705GBM#HC0
LT8620IMSE#TRPBF 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8620EMSE#PBF vs LT8620IMSE#TRPBF
RAA207705GBM SWITCHING REGULATOR Renesas Electronics Corporation LT8620EMSE#PBF vs RAA207705GBM
LT8620HMSE#PBF 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8620EMSE#PBF vs LT8620HMSE#PBF
LT8620MPMSE#TRPBF 65V, 2A Synchronous Step-Down Regulator with 2.5µA Quiescent Current Analog Devices Inc LT8620EMSE#PBF vs LT8620MPMSE#TRPBF
LM25011AQ1MYX SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 Texas Instruments LT8620EMSE#PBF vs LM25011AQ1MYX
LM25011MYX IC SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10, Switching Regulator or Controller National Semiconductor Corporation LT8620EMSE#PBF vs LM25011MYX
LM25011Q1MYX/NOPB Automotive 6-42V Wide Vin, 2A Constant-On Time Non-Synchronous Buck Regulator w/ Adj Current Limit 10-HVSSOP -40 to 125 Texas Instruments LT8620EMSE#PBF vs LM25011Q1MYX/NOPB
LM25011MY 6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP Texas Instruments LT8620EMSE#PBF vs LM25011MY
LM25011MY/NOPB 6-42V Wide Vin, 2A Constant-On Time Buck Regulator with Adjustable Current Limit 10-HVSSOP -40 to 125 Texas Instruments LT8620EMSE#PBF vs LM25011MY/NOPB

Related Parts for LT8620EMSE#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT8620EMSE#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT8620EMSE#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT8620EMSE#PBF would you like to use for your alert(s)?
  • Please alert me when LT8620EMSE#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT8620EMSE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT8620EMSE#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT8620EMSE#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT8620EMSE#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT8620EMSE#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: