Part Details for LT8620MPMSE#TRPBF by Analog Devices Inc
Results Overview of LT8620MPMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8620MPMSE#TRPBF Information
LT8620MPMSE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8620MPMSE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LT8620MPMSE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 2A 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.4750 | Buy Now |
|
DISTI #
584-LT8620MPMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators 65V, 2A Sync Buck Reg w/ 2.5 A Q C RoHS: Compliant | 0 |
|
$16.4700 | Order Now |
|
|
Analog Devices Inc | 65V, 2A Sync Buck Reg w/ 2.5µA Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$13.1800 / $26.4800 | Buy Now |
|
DISTI #
LT8620MPMSETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$17.0100 / $17.6900 | Buy Now |
|
|
Vyrian | Peripheral ICs | 5953 |
|
RFQ |
US Tariff Estimator: LT8620MPMSE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8620MPMSE#TRPBF
LT8620MPMSE#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8620MPMSE#TRPBF Part Data Attributes
|
|
LT8620MPMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8620MPMSE#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop16,.19,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1667 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 65 V | |
| Input Voltage-Min | 3.4 V | |
| Input Voltage-Nom | 4 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 2 A | |
| Output Voltage-Nom | 3.29 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP16,.19,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2200 Khz | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LT8620MPMSE#TRPBF
This table gives cross-reference parts and alternative options found for LT8620MPMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8620MPMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT8620EMSE#TRPBF | Analog Devices Inc | $5.6208 | Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, BIPolar, PDSO16 | LT8620MPMSE#TRPBF vs LT8620EMSE#TRPBF |
| LT8620IMSE#PBF | Analog Devices Inc | $6.8842 | Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, BIPolar, PDSO16 | LT8620MPMSE#TRPBF vs LT8620IMSE#PBF |
| LT8620HMSE#PBF | Analog Devices Inc | $7.3956 | Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, BIPolar, PDSO16 | LT8620MPMSE#TRPBF vs LT8620HMSE#PBF |
| LT8620IMSE#TRPBF | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, BIPolar, PDSO16 | LT8620MPMSE#TRPBF vs LT8620IMSE#TRPBF |
| LM25011AQ1MY | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, BICMOS, PDSO10 | LT8620MPMSE#TRPBF vs LM25011AQ1MY |
| RAA207705GBM#HC0 | Renesas Electronics Corporation | Check for Price | Switching Regulator, Voltage-mode, 5A, 2000kHz Switching Freq-Max, PBGA20 | LT8620MPMSE#TRPBF vs RAA207705GBM#HC0 |
| RAA207705GBM | Renesas Electronics Corporation | Check for Price | Switching Regulator, Voltage-mode, 5A, 2000kHz Switching Freq-Max, PBGA20 | LT8620MPMSE#TRPBF vs RAA207705GBM |
| LM25011MY | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 2A, 2000kHz Switching Freq-Max, PDSO10 | LT8620MPMSE#TRPBF vs LM25011MY |
| LM25011AMYX | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 2A, 2000kHz Switching Freq-Max, PDSO10 | LT8620MPMSE#TRPBF vs LM25011AMYX |
LT8620MPMSE#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LT8620 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce EMI and noise. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor has a low ESR and is properly decoupled from the input capacitor. A minimum output capacitance of 10uF is recommended.
-
The LT8620 is rated for operation from -40°C to 125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. Consult the datasheet for thermal resistance and power dissipation calculations.
-
Yes, the LT8620 is available in a variety of grades, including the MP (military) and Q (automotive) grades, which are designed for high-reliability and automotive applications. These grades have additional testing and screening to ensure high reliability and robustness.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout + (Vin x Iq), where Vin is the input voltage, Vout is the output voltage, Iout is the output current, and Iq is the quiescent current. Consult the datasheet for more information on power dissipation calculations.