Part Details for LT8631IFE#TRPBF by Analog Devices Inc
Results Overview of LT8631IFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LT8631IFE#TRPBF Information
LT8631IFE#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LT8631IFE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LT8631IFE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 20TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
248 In Stock |
|
$6.3129 / $10.6600 | Buy Now |
|
DISTI #
584-LT8631IFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 100V, 1A Sync uP Buck Reg RoHS: Compliant | 1650 |
|
$5.9100 / $12.1000 | Buy Now |
|
|
Analog Devices Inc | 100V, 1A Sync uP Buck Reg Min Qty: 1 Package Multiple: 2500 | 50 |
|
$4.7300 / $12.1000 | Buy Now |
|
DISTI #
LT8631IFE#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.1100 / $6.3400 | Buy Now |
|
|
Vyrian | Other Function Semiconductors | 3010 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK ADJ 1A 20TSSOP / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 7984 |
|
$5.0058 / $7.5075 | Buy Now |
US Tariff Estimator: LT8631IFE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LT8631IFE#TRPBF
LT8631IFE#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LT8631IFE#TRPBF Part Data Attributes
|
|
LT8631IFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8631IFE#TRPBF
Analog Devices Inc
Switching Regulator, Current-mode, 1A, 1075kHz Switching Freq-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1924 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltage Range From 0.8 Volt To 60 Volt | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 100 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 60 V | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1075 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
LT8631IFE#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LT8631 can handle is 42V, but it's recommended to keep it below 36V for optimal performance and reliability.
-
To optimize the layout for the LT8631, keep the input and output capacitors close to the IC, use a solid ground plane, and minimize the length of the traces between the IC and the capacitors. Also, keep the switching node (SW pin) away from sensitive nodes.
-
The recommended input capacitor type for the LT8631 is a low-ESR ceramic capacitor, such as an X5R or X7R type, with a voltage rating of at least 50V.
-
To choose the right inductor for the LT8631, consider the inductor's saturation current, DC resistance, and core material. A good starting point is to use an inductor with a saturation current of at least 2A, a DC resistance of less than 100mΩ, and a ferrite or iron powder core.
-
The maximum output current that the LT8631 can deliver is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.