-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
65V, 8A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6345
|
Newark | Dc/Dc Conv, Sync Buck, 1.95Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:3.4V, Input Voltage Max:65V, Output Current:8A, Ic Case/Package:Lqfn-Ep Rohs Compliant: Yes |Analog Devices LT8645SHV-2#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 724 |
|
$10.6800 / $15.4600 | Buy Now |
DISTI #
505-LT8645SHV-2#PBF-ND
|
DigiKey | IC REG BUCK ADJ 8A 32LQFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1693 In Stock |
|
$9.4165 / $14.8700 | Buy Now |
DISTI #
584-LT8645SHV-2#PBF
|
Mouser Electronics | Switching Voltage Regulators 65V, 8A Synchronous Step-Down Silent Switcher with 2.5 A Quiescent Current RoHS: Compliant | 18697 |
|
$9.7900 / $12.5800 | Buy Now |
DISTI #
V99:2348_23865233
|
Arrow Electronics | Conv DC-DC 3.4V to 65V Synchronous Step Down Single-Out 0.97V to 65V 8A 32-Pin LQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2242 | Americas - 106 |
|
$9.4130 / $10.7400 | Buy Now |
|
Analog Devices Inc | 65V, 8A Sync Buck Silent Switc Min Qty: 1 Package Multiple: 490 | 1470 |
|
$7.0100 / $14.8700 | Buy Now |
DISTI #
65668753
|
Verical | Conv DC-DC 3.4V to 65V Synchronous Step Down Single-Out 0.97V to 65V 8A 32-Pin LQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 106 |
|
$9.4130 / $10.7500 | Buy Now |
|
Win Source Electronics | 65V, 8A SYNC BUCK SILENT SWITCHE / Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 8A 32-TFQFN Exposed Pad | 17440 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT8645SHV-2#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT8645SHV-2#PBF
Analog Devices Inc
65V, 8A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | O/P VOLTAGE IS FROM 3.3V TO 25V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 3.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-XQCC-N32 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Output Current-Max | 17.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.03 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LT8645SHV-2#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT8645SHV-2#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT8645SJV-2#PBF | 65V, 8A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8645SHV-2#PBF vs LT8645SJV-2#PBF |
LT8645SEV-2#PBF | 65V, 8A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8645SHV-2#PBF vs LT8645SEV-2#PBF |
LT8645SHV-2#WPBF | 65V, 8A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8645SHV-2#PBF vs LT8645SHV-2#WPBF |
LT8645SEV#PBF | 65V, 8A Synchronous Step-Down Silent Switcher 2 with 2.5µA Quiescent Current | Analog Devices Inc | LT8645SHV-2#PBF vs LT8645SEV#PBF |
LT8645SIV#PBF | 65V, 8A Synchronous Step-Down Silent Switcher 2 with 2.5µA Quiescent Current | Analog Devices Inc | LT8645SHV-2#PBF vs LT8645SIV#PBF |
LT8645SEV-2#WPBF | 65V, 8A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current | Analog Devices Inc | LT8645SHV-2#PBF vs LT8645SEV-2#WPBF |