Part Details for LTA203-TR-B/250N by Carling Technologies
Results Overview of LTA203-TR-B/250N by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTA203-TR-B/250N Information
LTA203-TR-B/250N by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HM2P71PDS250N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B19, 95 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
| HM2P08PDW250N9L1LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles, ROHS Compliant. | |
| HM2P71PDS250N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B 19 with 80 Signal Pins and RoHS compatible |
Price & Stock for LTA203-TR-B/250N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: Mexico RoHS: Compliant | 0 |
|
$2.5800 / $6.8000 | Buy Now |
|
DISTI #
000000000000322866
|
Sager | Rocker Switches LTA203TRB/250N Min Qty: 10 | 0 |
|
$3.3600 / $8.7200 | Buy Now |
|
|
Master Electronics | COO: Mexico RoHS: Compliant | 0 |
|
$2.5800 / $6.8000 | Buy Now |
US Tariff Estimator: LTA203-TR-B/250N by Carling Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTA203-TR-B/250N
LTA203-TR-B/250N Part Data Attributes
|
|
LTA203-TR-B/250N
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
LTA203-TR-B/250N
Carling Technologies
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Factory Lead Time | 12 Weeks | |
| Actuator Color | Red | |
| Actuator Length | 0.25 Inch | |
| Actuator Material | Nylon | |
| Actuator Type | Rocker | |
| Body Breadth | 13.81 Mm | |
| Body Color | Black | |
| Body Height | 21.84 Mm | |
| Body Length or Diameter | 28.44 Mm | |
| Contact (AC) Max Power Rating R Load | 0.75hp@250vac | |
| Contact (AC) Max Rating R Load | 15a@125vac | |
| Contact Current(AC)-Max | 15 A | |
| Contact Function | On-Off | |
| Contact Voltage(AC)-Max | 125 V | |
| Dielectric Withstand Volts | 1000vdc V | |
| Electrical Life | 100000 Cycle(S) | |
| Illumination | Lamp | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Material | Nylon | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Rocker Switch | |
| Terminal Length | 0.375 Inch | |
| Termination Type | Quick Connect |
Alternate Parts for LTA203-TR-B/250N
This table gives cross-reference parts and alternative options found for LTA203-TR-B/250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTA203-TR-B/250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLGG-DG-LTA211-TG-BR/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LTA203-TR-B/250N vs TLGG-DG-LTA211-TG-BR/6V |
| TLGK-LR-LTA210-TG-BG/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | LTA203-TR-B/250N vs TLGK-LR-LTA210-TG-BG/6V |
| TLGG-DG-LTA203-TG-BR/28V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LTA203-TR-B/250N vs TLGG-DG-LTA203-TG-BR/28V |
| TLGG-DR-LTA213-TG-BR/28V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LTA203-TR-B/250N vs TLGG-DR-LTA213-TG-BR/28V |
| TLGG-LR-LTA211-TR-BG/28V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LTA203-TR-B/250N vs TLGG-LR-LTA211-TR-BG/28V |
| TLGH-DR-LTA213-TR-BG/6V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LTA203-TR-B/250N vs TLGH-DR-LTA213-TR-BG/6V |
| LTA200-TA-B/006V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | LTA203-TR-B/250N vs LTA200-TA-B/006V |
| LTA201-TA-W/024V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | LTA203-TR-B/250N vs LTA201-TA-W/024V |
| TLGG-DG-LTA210-TR-BR/125N | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | LTA203-TR-B/250N vs TLGG-DG-LTA210-TR-BR/125N |
| TLGG-LG-LTA210-TG-BG/28V | Carling Technologies | Check for Price | Rocker Switch, SPST, Latched, Solder Terminal, Rocker Actuator, Panel Mount | LTA203-TR-B/250N vs TLGG-LG-LTA210-TG-BG/28V |