-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Green, 14.2mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-2243-ND
|
DigiKey | DISP 7SEG 0.56" QUAD GRN 12DIP Min Qty: 1 Lead time: 56 Weeks Container: Tube |
798 In Stock |
|
$1.4429 / $3.4300 | Buy Now |
DISTI #
LTC-5623G
|
Avnet Americas | Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin DIP - Rail/Tube (Alt: LTC-5623G) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Container: Tube | 0 |
|
$1.5429 / $1.7486 | Buy Now |
DISTI #
859-LTC-5623G
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Green RoHS: Compliant | 319 |
|
$1.4400 / $3.3600 | Buy Now |
|
Future Electronics | Four Digit Seven Segment 14.2 mm Green 2.4 mcd 565 nm Common Anode Display RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10 Container: Tube | 0Tube |
|
$1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC-5623G
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-5623G
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Green, 14.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | GREEN | |
Configuration | COMMON ANODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |