Part Details for LTC-5623P by Lite-On Semiconductor Corporation
Overview of LTC-5623P by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC-5623P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC-5623P-ND
|
DigiKey | DISP 7SEG 0.56" QUAD RED 12DIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LTC-5623P
|
Avnet Americas | Displays Segmented Panel 4DIGIT 32LED B. Red CC 12-Pin DIP - Rail/Tube (Alt: LTC-5623P) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | |
DISTI #
859-LTC-5623P
|
Mouser Electronics | LED Displays & Accessories 4 Digit, Red RoHS: Compliant | 0 |
|
$1.4600 / $1.5300 | Order Now |
Part Details for LTC-5623P
LTC-5623P CAD Models
LTC-5623P Part Data Attributes:
|
LTC-5623P
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTC-5623P
Lite-On Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, Bright Red, 14.2mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |