Part Details for LTC1044CS8#TRPBF by Analog Devices Inc
Overview of LTC1044CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LTC1044CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1977
|
Newark | Dc/Dc Charge Pump Conv, Doubler, Adj, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:20Ma, Fixed Output Voltage Nom:-, Adjustable Output Voltage Min:-1.5V, Adjustable Output Voltage Max:-9V, Input Voltage Min:1.5V Rohs Compliant: Yes |Analog Devices LTC1044CS8#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2459 |
|
$4.3800 / $7.7300 | Buy Now |
DISTI #
LTC1044CS8#TRPBFCT-ND
|
DigiKey | IC REG CHARGE PUMP INV 20MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5269 In Stock |
|
$4.0572 / $7.4300 | Buy Now |
DISTI #
584-LTC1044CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Switched Cap V Conv RoHS: Compliant | 5837 |
|
$4.0500 / $7.4200 | Buy Now |
DISTI #
V72:2272_06436059
|
Arrow Electronics | Charge Pump INV/STPUP/STPDN -1.5V to -9V/0.75V to 4.5V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2314 Container: Cut Strips | Americas - 2338 |
|
$3.9620 / $7.3320 | Buy Now |
|
Analog Devices Inc | Switched Cap V Conv Min Qty: 1 Package Multiple: 2500 | 3554 |
|
$4.0572 / $7.4300 | Buy Now |
|
Quest Components | 476 |
|
$2.8875 / $5.2500 | Buy Now | |
DISTI #
LTC1044CS8TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9900 / $4.1500 | Buy Now |
Part Details for LTC1044CS8#TRPBF
LTC1044CS8#TRPBF CAD Models
LTC1044CS8#TRPBF Part Data Attributes
|
LTC1044CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1044CS8#TRPBF
Analog Devices Inc
Switched Capacitor Voltage Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 5 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LTC1044CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1044CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1044CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1044CS8#TR | LTC1044S8 - Switched Capacitor Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1044CS8#TRPBF vs LTC1044CS8#TR |
LTC1044CS8#PBF | Switched Capacitor Voltage Converter | Analog Devices Inc | LTC1044CS8#TRPBF vs LTC1044CS8#PBF |
LTC1044CS8#TRPBF | LTC1044S8 - Switched Capacitor Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1044CS8#TRPBF vs LTC1044CS8#TRPBF |