Part Details for LTC1047CN8 by Analog Devices Inc
Results Overview of LTC1047CN8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1047CN8 Information
LTC1047CN8 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1047CN8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7183 |
|
RFQ |
US Tariff Estimator: LTC1047CN8 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1047CN8
LTC1047CN8 Part Data Attributes
|
|
LTC1047CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1047CN8
Analog Devices Inc
Operational Amplifier, 2 Func, 10uV Offset-Max, PDIP8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 0.300 Inch, Plastic, Dip-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 110 Db | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.78 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.445 Mm | |
| Slew Rate-Nom | 0.2 V/Us | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Min | 100000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LTC1047CN8
This table gives cross-reference parts and alternative options found for LTC1047CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1047CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1047CN8#PBF | Linear Technology | Check for Price | LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1047CN8 vs LTC1047CN8#PBF |
| LTC1047CN8 | Linear Technology | Check for Price | LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1047CN8 vs LTC1047CN8 |
LTC1047CN8 Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the LTC1047CN8 is 1MHz. However, it's recommended to use a clock frequency between 100kHz to 500kHz for optimal performance.
-
To ensure proper power and biasing, connect the VCC pin to a 5V power supply, and the GND pin to ground. Also, make sure to decouple the power supply with a 0.1uF capacitor to reduce noise and ensure stable operation.
-
For optimal performance, it's recommended to use a symmetrical layout and routing for the analog and digital signals. Keep the analog and digital grounds separate, and use a star-ground configuration to reduce noise and crosstalk.
-
The LTC1047CN8 outputs serial data in a 12-bit format. You can use a microcontroller or an FPGA to receive and process the data. Make sure to use a suitable communication protocol, such as SPI or I2C, to interface with the device.
-
The typical settling time for the LTC1047CN8 is around 10us to 20us, depending on the input signal frequency and amplitude. However, this can vary depending on the specific application and operating conditions.