Part Details for LTC1047CSW by Linear Technology
Results Overview of LTC1047CSW by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1047CSW Information
LTC1047CSW by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1047CSW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | LTC1047-DualMicropowerZero-DriftOperationalAmplifierwithInternalCapacitors | 172 |
|
RFQ |
US Tariff Estimator: LTC1047CSW by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1047CSW
LTC1047CSW Part Data Attributes
|
|
LTC1047CSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1047CSW
Linear Technology
LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | SW | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper-Stab | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.00003 µA | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 10 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 10.2995 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.642 Mm | |
| Slew Rate-Nom | 0.2 V/Us | |
| Supply Current-Max | 0.55 Ma | |
| Supply Voltage Limit-Max | 8 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 200 | |
| Voltage Gain-Min | 1000000 | |
| Width | 7.493 Mm |
Alternate Parts for LTC1047CSW
This table gives cross-reference parts and alternative options found for LTC1047CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1047CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1047CSW | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 10uV Offset-Max, PDSO16 | LTC1047CSW vs LTC1047CSW |
| LTC1047CSW#PBF | Linear Technology | Check for Price | LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1047CSW vs LTC1047CSW#PBF |
| LTC1047CSW#TR | Linear Technology | Check for Price | LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1047CSW vs LTC1047CSW#TR |
| LTC1047CSW#TRPBF | Linear Technology | Check for Price | LTC1047 - Dual Micropower Zero-Drift Operational Amplifier with Internal Capacitors; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1047CSW vs LTC1047CSW#TRPBF |
| LTC1047CS | Linear Technology | Check for Price | IC OP-AMP, 10 uV OFFSET-MAX, 0.2 MHz BAND WIDTH, PDSO16, PLASTIC, SOL-16, Operational Amplifier | LTC1047CSW vs LTC1047CS |