| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1059CS | Analog Devices Inc | Check for Price | Switched Capacitor Filter | LTC1059CS vs LTC1059CS |
Part Details for LTC1059CS by Linear Technology
Results Overview of LTC1059CS by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1059CS Information
LTC1059CS by Linear Technology is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1059CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,SOP,14PIN,PLASTIC | 6 |
|
$3.3750 / $6.7500 | Buy Now |
US Tariff Estimator: LTC1059CS by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LTC1059CS Part Data Attributes
|
|
LTC1059CS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1059CS
Linear Technology
Switched Capacitor Filter, 1 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDSO14
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, So-14 | |
| Pin Count | 14 | |
| Manufacturer Package Code | S | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Active Filter Type | Switched Capacitor Filter | |
| Center or Cutoff Freq Rng-Max | 40 Khz | |
| Center or Cutoff Freq Rng-Min | 0.1 Khz | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -8 V | |
| Neg Supply Voltage-Min (Vsup) | -2.375 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Order | 2nd | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Poles and Zeros | 2 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Universal | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 7 Ma | |
| Supply Voltage-Max (Vsup) | 8 V | |
| Supply Voltage-Min (Vsup) | 2.375 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transfer Characteristics | Butterworth/Bessel/Chebyshev | |
| Width | 3.9 Mm |
Alternate Parts for LTC1059CS
This table gives cross-reference parts and alternative options found for LTC1059CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1059CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.