Part Details for LTC1060CN#PBF by Linear Technology
Overview of LTC1060CN#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1060CN#PBF | Analog Devices | Universal 2x Filt Building Blo |
Part Details for LTC1060CN#PBF
LTC1060CN#PBF CAD Models
LTC1060CN#PBF Part Data Attributes
|
LTC1060CN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1060CN#PBF
Linear Technology
LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.1 kHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/CHEBYSHEV | |
Width | 7.62 mm |
Alternate Parts for LTC1060CN#PBF
This table gives cross-reference parts and alternative options found for LTC1060CN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1060CN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1060CN | LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1060CN#PBF vs LTC1060CN |
LTC1060ACN | LTC1060 - Universal Dual Filter Building Block; Package: PDIP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1060CN#PBF vs LTC1060ACN |
TLC10N | IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,DIP,20PIN,PLASTIC | Texas Instruments | LTC1060CN#PBF vs TLC10N |
5962-8864102RX | Switched Capacitor Filter, 2 Func, Universal, CDIP20, CERAMIC, DIP-20 | Micross Components | LTC1060CN#PBF vs 5962-8864102RX |
5962-8864102RA | IC DUAL SWITCHED CAPACITOR FILTER, UNIVERSAL, CDIP20, CERAMIC, DIP-20, Active Filter | Linear Technology | LTC1060CN#PBF vs 5962-8864102RA |
5962-8864102RX | Switched Capacitor Filter, 2 Func, Universal, CDIP20, CERAMIC, DIP-20 | Minco Technology Labs LLC | LTC1060CN#PBF vs 5962-8864102RX |
LTC1060ACJ | IC,FILTER,AP/BP/HP/LP/NOTCH,CMOS,DIP,20PIN,CERAMIC | Texas Instruments | LTC1060CN#PBF vs LTC1060ACJ |
ML2110BCP | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20, PLASTIC, DIP-20 | RF Micro Devices Inc | LTC1060CN#PBF vs ML2110BCP |
5962-8864101RX | Switched Capacitor Filter, 2 Func, Universal, CDIP20, CERAMIC, DIP-20 | Minco Technology Labs LLC | LTC1060CN#PBF vs 5962-8864101RX |
5962-8864102RA | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, CDIP20, CERAMIC, DIP-20 | Minco Technology Labs LLC | LTC1060CN#PBF vs 5962-8864102RA |