Filter Your Search
1 - 2 of 2 results
|
LTC1060CN#PBF
Analog Devices Inc
|
$10.3832 | No | Yes | Active | 5 V | UNIVERSAL | NO | 100 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-20 | 20 | 05-08-1510 (N20) | compliant | Analog Devices | |||||||
|
LTC1060CN#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | UNIVERSAL | NO | 100 Hz | 20 kHz | SWITCHED CAPACITOR FILTER | -8 V | -2.37 V | -5 V | 2 | 2 AND 0 | 8 V | 2.37 V | CMOS | INDUSTRIAL | BUTTERWORTH/BESSEL/CHEBYSHEV | R-PDIP-T20 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 20 | 2ND | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | LINEAR TECHNOLOGY CORP | 0.300 INCH, PLASTIC, DIP-20 | 20 | N | compliant | DIP | EAR99 | 8542.39.00.01 |