Part Details for LTC1062CSW#PBF by Linear Technology
Results Overview of LTC1062CSW#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1062CSW#PBF Information
LTC1062CSW#PBF by Linear Technology is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1062CSW#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 148 |
|
RFQ |
US Tariff Estimator: LTC1062CSW#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1062CSW#PBF
LTC1062CSW#PBF Part Data Attributes
|
|
LTC1062CSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1062CSW#PBF
Linear Technology
Active Filter, 1 Func, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.300 Inch, Plastic, So-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | SW | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -9 V | |
| Neg Supply Voltage-Min (Vsup) | -2.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.642 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 9 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for LTC1062CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1062CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1062CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1062CSW#PBF | Analog Devices Inc | $6.3278 | Active Filter, 1 Func, CMOS, PDSO16 | LTC1062CSW#PBF vs LTC1062CSW#PBF |
| LTC1062CSW | Linear Technology | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16 | LTC1062CSW#PBF vs LTC1062CSW |
| LTC1062CSW | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO16 | LTC1062CSW#PBF vs LTC1062CSW |
LTC1062CSW#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1062CSW#PBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. The datasheet provides a recommended PCB layout, but it's essential to consult with experienced engineers or Linear Technology's application notes for more detailed guidance.
-
The choice of external resistors and capacitors depends on the specific application and the desired filter characteristics. Linear Technology provides a Filter Design Tool that can help engineers select the correct values for the external components. Additionally, the datasheet provides guidelines and equations for calculating the component values. It's essential to consider factors such as the input impedance, output impedance, and desired cutoff frequency when selecting the component values.
-
The maximum power dissipation of the LTC1062CSW#PBF is dependent on the ambient temperature and the package type. For the SW package, the maximum power dissipation is approximately 1.4W at 25°C. To ensure the device doesn't overheat, it's essential to provide adequate heat sinking, such as a copper plane or a heat sink, and to keep the ambient temperature within the recommended operating range. Engineers should also ensure that the device is operated within the recommended supply voltage and current limits.
-
The LTC1062CSW#PBF is rated for operation from -40°C to 85°C. While it can operate in high-temperature environments, the device's performance and reliability may be affected. Engineers should consult the datasheet and Linear Technology's application notes for guidance on operating the device in high-temperature environments. Additionally, they should consider the device's power dissipation, thermal resistance, and reliability when designing for high-temperature applications.
-
Troubleshooting common issues with the LTC1062CSW#PBF involves identifying the root cause of the problem. Engineers should check the PCB layout, component values, and power supply voltage to ensure they meet the recommended specifications. They should also verify that the device is operated within the recommended operating range and that the input and output signals are within the specified limits. Linear Technology's application notes and technical support resources can provide additional guidance on troubleshooting and resolving common issues.