Part Details for LTC1065CN8#TRPBF by Analog Devices Inc
Overview of LTC1065CN8#TRPBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for LTC1065CN8#TRPBF
LTC1065CN8#TRPBF CAD Models
LTC1065CN8#TRPBF Part Data Attributes:
|
LTC1065CN8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1065CN8#TRPBF
Analog Devices Inc
Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 50 kHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BESSEL | |
Width | 7.62 mm |
Alternate Parts for LTC1065CN8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1065CN8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1065CN8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1065CN8 | LTC1065 - DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1065CN8#TRPBF vs LTC1065CN8 |
LTC1065IN8 | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8 | Analog Devices Inc | LTC1065CN8#TRPBF vs LTC1065IN8 |
LTC1065CN8#TR | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8 | Analog Devices Inc | LTC1065CN8#TRPBF vs LTC1065CN8#TR |
LTC1065IN8#PBF | DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter | Analog Devices Inc | LTC1065CN8#TRPBF vs LTC1065IN8#PBF |
LTC1065IN8 | LTC1065 - DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1065CN8#TRPBF vs LTC1065IN8 |
LTC1065CN8 | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8 | Analog Devices Inc | LTC1065CN8#TRPBF vs LTC1065CN8 |
LTC1065IN8#TR | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8 | Analog Devices Inc | LTC1065CN8#TRPBF vs LTC1065IN8#TR |
LTC1065CN8#PBF | LTC1065 - DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1065CN8#TRPBF vs LTC1065CN8#PBF |
LTC1065IN8#PBF | LTC1065 - DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1065CN8#TRPBF vs LTC1065IN8#PBF |
LTC1065IN8#TRPBF | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8 | Analog Devices Inc | LTC1065CN8#TRPBF vs LTC1065IN8#TRPBF |