Part Details for LTC1065CN8 by Linear Technology
Overview of LTC1065CN8 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1065CN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHED CAPACITOR FILTER, 1 FUNC, BESSEL, LOWPASS, CMOS, PDIP8 | 19 |
|
$11.9880 / $14.5800 | Buy Now |
Part Details for LTC1065CN8
LTC1065CN8 CAD Models
LTC1065CN8 Part Data Attributes:
|
LTC1065CN8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1065CN8
Linear Technology
LTC1065 - DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Manufacturer Package Code | N | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 50 kHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Order | 5TH | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 3.809 mm | |
Supply Current-Max (Isup) | 11 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transfer Characteristics | BESSEL | |
Width | 7.62 mm |
Alternate Parts for LTC1065CN8
This table gives cross-reference parts and alternative options found for LTC1065CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1065CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1065CN8#TRPBF | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8 | Analog Devices Inc | LTC1065CN8 vs LTC1065CN8#TRPBF |
LTC1065IN8#PBF | DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter | Analog Devices Inc | LTC1065CN8 vs LTC1065IN8#PBF |
LTC1065IN8#TR | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8 | Analog Devices Inc | LTC1065CN8 vs LTC1065IN8#TR |
LTC1065CN8#PBF | DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter | Analog Devices Inc | LTC1065CN8 vs LTC1065CN8#PBF |
LTC1065CN8#PBF | LTC1065 - DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1065CN8 vs LTC1065CN8#PBF |
LTC1065IN8#PBF | LTC1065 - DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1065CN8 vs LTC1065IN8#PBF |