Part Details for LTC1065CSW#TRPBF by Analog Devices Inc
Overview of LTC1065CSW#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for LTC1065CSW#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1065CSW#TRPBF-ND
|
DigiKey | IC FILTER 50KHZ LOWPASS 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8210 | Buy Now |
DISTI #
584-LTC1065CSW#TRPBF
|
Mouser Electronics | Active Filters DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter RoHS: Compliant | 0 |
|
$11.8200 | Order Now |
|
Analog Devices Inc | DC Acc, Clock-Tunable Lin Ph5t Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$10.5600 / $11.8210 | Buy Now |
Part Details for LTC1065CSW#TRPBF
LTC1065CSW#TRPBF CAD Models
LTC1065CSW#TRPBF Part Data Attributes:
|
LTC1065CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1065CSW#TRPBF
Analog Devices Inc
DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1620 (SW16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 50 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2995 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.375 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 5 AND 0 | |
Qualification Status | Not Qualified | |
Response | LOWPASS | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BESSEL | |
Width | 7.5 mm |
Alternate Parts for LTC1065CSW#TRPBF
This table gives cross-reference parts and alternative options found for LTC1065CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1065CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1065ISW#TR | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16 | Analog Devices Inc | LTC1065CSW#TRPBF vs LTC1065ISW#TR |
LTC1065ISW | LTC1065 - DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1065CSW#TRPBF vs LTC1065ISW |
LTC1065ISW#TRPBF | LTC1065 - DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1065CSW#TRPBF vs LTC1065ISW#TRPBF |
LTC1065CSW#TRPBF | LTC1065 - DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1065CSW#TRPBF vs LTC1065CSW#TRPBF |
LTC1065ISW | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16 | Analog Devices Inc | LTC1065CSW#TRPBF vs LTC1065ISW |
LTC1065ISW#TR | LTC1065 - DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1065CSW#TRPBF vs LTC1065ISW#TR |
LTC1065CSW#PBF | DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter | Analog Devices Inc | LTC1065CSW#TRPBF vs LTC1065CSW#PBF |
LTC1065CS | IC SWITCHED CAPACITOR FILTER, BESSEL, LOWPASS, PDSO16, MINI, PLASTIC, SOL-16, Active Filter | Linear Technology | LTC1065CSW#TRPBF vs LTC1065CS |
LTC1065ISW#PBF | LTC1065 - DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1065CSW#TRPBF vs LTC1065ISW#PBF |
LTC1065ISW#TRPBF | DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter | Analog Devices Inc | LTC1065CSW#TRPBF vs LTC1065ISW#TRPBF |