-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1067-50IGN#PBF-ND
|
DigiKey | IC FILTER 40KHZ SWITCHED 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
109 In Stock |
|
$8.2076 / $12.9600 | Buy Now |
DISTI #
584-LTC1067-50IGNPBF
|
Mouser Electronics | Active Filters Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block RoHS: Compliant | 0 |
|
$8.9400 / $12.9500 | Order Now |
|
Analog Devices Inc | R2R, Very L N Universal 2x Fil Min Qty: 1 Package Multiple: 100 | 22 |
|
$8.2076 / $12.9600 | Buy Now |
DISTI #
LTC1067-50IGNPBF
|
TME | Filter: digital, switched capacitor, universal, SSOP16, 0.04MHz Min Qty: 1 | 0 |
|
$7.7300 / $9.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1067-50IGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1067-50IGN#PBF
Analog Devices Inc
Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 40 kHz | |
Center or Cutoff Freq Rng-Min | 0.001 kHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | RESISTOR PROGRAMMABLE | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for LTC1067-50IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1067-50IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1067-50CGN#TRPBF | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1067-50IGN#PBF vs LTC1067-50CGN#TRPBF |
LTC1067-50CGN | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDSO16 | Analog Devices Inc | LTC1067-50IGN#PBF vs LTC1067-50CGN |
LTC1067-50CGN#TRPBF | Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block | Analog Devices Inc | LTC1067-50IGN#PBF vs LTC1067-50CGN#TRPBF |
LTC1067-50CGN#TR | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1067-50IGN#PBF vs LTC1067-50CGN#TR |
LTC1067-50CGN#TR | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDSO16 | Analog Devices Inc | LTC1067-50IGN#PBF vs LTC1067-50CGN#TR |
LTC1067-50IGN | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDSO16 | Analog Devices Inc | LTC1067-50IGN#PBF vs LTC1067-50IGN |
LTC1067-50IGN#PBF | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1067-50IGN#PBF vs LTC1067-50IGN#PBF |
LTC1067-50IGN | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1067-50IGN#PBF vs LTC1067-50IGN |
LTC1067-50CGN#PBF | LTC1067 - Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1067-50IGN#PBF vs LTC1067-50CGN#PBF |
LTC1067-50CGN#PBF | Rail-to-Rail, Very Low Noise Universal Dual Filter Building Block | Analog Devices Inc | LTC1067-50IGN#PBF vs LTC1067-50CGN#PBF |