Part Details for LTC1067-50IGN#PBF by Linear Technology
Results Overview of LTC1067-50IGN#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1067-50IGN#PBF Information
LTC1067-50IGN#PBF by Linear Technology is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1067-50IGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Active Filters | 5732 |
|
RFQ |
US Tariff Estimator: LTC1067-50IGN#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1067-50IGN#PBF
LTC1067-50IGN#PBF Part Data Attributes
|
|
LTC1067-50IGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1067-50IGN#PBF
Linear Technology
Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | 0.150 Inch, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Active Filter Type | Switched Capacitor Filter | |
| Center or Cutoff Freq Rng-Max | 40 Khz | |
| Center or Cutoff Freq Rng-Min | 0.001 Khz | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Order | 2nd | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Poles and Zeros | 2 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Universal | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 4 Ma | |
| Supply Voltage-Max (Vsup) | 11 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 4.75 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transfer Characteristics | Resistor Programmable | |
| Width | 3.9116 Mm |
Alternate Parts for LTC1067-50IGN#PBF
This table gives cross-reference parts and alternative options found for LTC1067-50IGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1067-50IGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1067-50CGN#TR | Linear Technology | Check for Price | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDSO16 | LTC1067-50IGN#PBF vs LTC1067-50CGN#TR |
LTC1067-50IGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1067-50IGN#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the bypass capacitors. Additionally, it's recommended to use a symmetrical layout and to avoid running high-frequency traces near the device's sensitive nodes.
-
The values of the external resistors and capacitors in the LTC1067-50IGN#PBF circuit depend on the specific application and the desired filter characteristics. A good starting point is to use the values recommended in the datasheet, and then adjust them based on simulation results or empirical testing. It's also important to consider the tolerance and temperature coefficient of the components when selecting their values.
-
The maximum power dissipation of the LTC1067-50IGN#PBF is 1.4W, and it's essential to ensure that the device doesn't overheat by providing adequate heat sinking and airflow. The device's thermal resistance (θJA) is 120°C/W, and the maximum junction temperature is 150°C. It's recommended to use a thermal pad or a heat sink to dissipate heat, and to keep the device away from other heat sources.
-
The LTC1067-50IGN#PBF is rated for operation from -40°C to 125°C, but its performance may degrade at high temperatures. The device's maximum junction temperature is 150°C, and it's recommended to derate the power dissipation at high temperatures to prevent overheating. Additionally, the device's accuracy and stability may be affected at high temperatures, so it's essential to characterize its performance in the specific application environment.
-
Common issues with the LTC1067-50IGN#PBF can be troubleshooted by checking the power supply voltage, ensuring that the input and output capacitors are properly connected, and verifying that the device is properly biased. It's also recommended to check for oscillation or instability by monitoring the device's output with an oscilloscope, and to adjust the circuit's component values or layout as needed to ensure stability.