Part Details for LTC1068CN#PBF by Analog Devices Inc
Results Overview of LTC1068CN#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1068CN#PBF Information
LTC1068CN#PBF by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1068CN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC1068CN#PBF-ND
|
DigiKey | IC FILTER 50KHZ UNIV SWTCH 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
81 In Stock |
|
$10.4559 / $16.3300 | Buy Now |
|
DISTI #
584-LTC1068CN#PBF
|
Mouser Electronics | Active Filters Clock-Tunable, 4x Second Order, Filt Bui RoHS: Compliant | 20 |
|
$9.4500 / $17.2500 | Buy Now |
|
DISTI #
V36:1790_06436166
|
Arrow Electronics | Active Filter Quad SW-CAP UNIV 8th Order 50kHz 24-Pin PDIP N Tube COO: Philippines RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 10 Weeks Date Code: 1716 | Americas - 5 |
|
$8.8270 | Buy Now |
|
|
Analog Devices Inc | Clock-Tunable, 4x Second Order Package Multiple: 15 | 782 |
|
$7.5600 / $17.2500 | Buy Now |
|
|
Rochester Electronics | Switched Capacitor Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDIP24 RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$7.9600 / $9.9500 | Buy Now |
|
DISTI #
V36:1790_06436166
|
Arrow Electronics | Active Filter Quad SW-CAP UNIV 8th Order 50kHz 24-Pin PDIP N Tube COO: Philippines RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 10 Weeks Date Code: 1716 | Americas - 5 |
|
$8.8270 | Buy Now |
|
DISTI #
LTC1068CNPBF
|
TME | Filter: digital, active,universal, DIP24, 5.6MHz Min Qty: 1 | 0 |
|
$8.7100 / $12.0000 | RFQ |
|
DISTI #
V36:1790_06436166
|
Arrow Electronics | Active Filter Quad SW-CAP UNIV 8th Order 50kHz 24-Pin PDIP N Tube COO: Philippines RoHS: Compliant Min Qty: 60 Package Multiple: 15 Lead time: 10 Weeks Date Code: 1716 | Americas - 5 |
|
$8.8270 | Buy Now |