Part Details for LTC1069-1IN8#PBF by Analog Devices Inc
Results Overview of LTC1069-1IN8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1069-1IN8#PBF Information
LTC1069-1IN8#PBF by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1069-1IN8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1069-1IN8#PBF-ND
|
DigiKey | IC FILTER 12KHZ LOWPASS 8DIP Min Qty: 50 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7780 | Buy Now |
|
DISTI #
584-LTC1069-1IN8#PBF
|
Mouser Electronics | Active Filters L Pwr, 8th Order Progressive Elliptic, L RoHS: Compliant | 0 |
|
$8.5800 / $15.7200 | Order Now |
|
|
Analog Devices Inc | L Pwr, 8th Order Progressive E Package Multiple: 50 | 0 |
|
$6.3300 / $7.0200 | Buy Now |
|
DISTI #
LTC1069-1IN8PBF
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 50 | 0 |
|
$8.1700 / $9.5000 | Buy Now |
|
|
Vyrian | Peripheral ICs | 7063 |
|
RFQ |
US Tariff Estimator: LTC1069-1IN8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1069-1IN8#PBF
LTC1069-1IN8#PBF Part Data Attributes
|
|
LTC1069-1IN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1069-1IN8#PBF
Analog Devices Inc
Switched Capacitor Filter, 1 Func, Elliptic, Lowpass, CMOS, PDIP8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.300 Inch, Plastic, Dip-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1510 (N8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Active Filter Type | Switched Capacitor Filter | |
| Center or Cutoff Freq Rng-Max | 8 Khz | |
| Center or Cutoff Freq Rng-Min | ||
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -5.5 V | |
| Neg Supply Voltage-Min (Vsup) | -1.57 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Poles and Zeros | 8 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Lowpass | |
| Seated Height-Max | 3.937 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.57 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transfer Characteristics | Elliptic | |
| Width | 7.62 Mm |