Part Details for LTC1069-7CS8 by Analog Devices Inc
Results Overview of LTC1069-7CS8 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1069-7CS8 Information
LTC1069-7CS8 by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1069-7CS8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1069-7CS8-ND
|
DigiKey | IC FILTR 8TH ORDER LOWPASS 8SOIC Lead time: 16 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 4052 |
|
RFQ |
US Tariff Estimator: LTC1069-7CS8 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1069-7CS8
LTC1069-7CS8 Part Data Attributes
|
|
LTC1069-7CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1069-7CS8
Analog Devices Inc
Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Active Filter Type | Switched Capacitor Filter | |
| Center or Cutoff Freq Rng-Max | 200 Khz | |
| Center or Cutoff Freq Rng-Min | ||
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Poles and Zeros | 8 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Lowpass | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Transfer Characteristics | Bessel | |
| Width | 3.9 Mm |
Alternate Parts for LTC1069-7CS8
This table gives cross-reference parts and alternative options found for LTC1069-7CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1069-7CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1069-7IS8#PBF | Linear Technology | Check for Price | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO8 | LTC1069-7CS8 vs LTC1069-7IS8#PBF |