Part Details for LTC1069-7IS8#TRPBF by Analog Devices Inc
Results Overview of LTC1069-7IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1069-7IS8#TRPBF Information
LTC1069-7IS8#TRPBF by Analog Devices Inc is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for LTC1069-7IS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1069-7IS8#TRPBF-ND
|
DigiKey | IC FILTER 200KHZ LINEAR PH 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5896 | Buy Now |
|
DISTI #
584-C1069-7IS8TRPBF
|
Mouser Electronics | Active Filters Lin Ph8th Order Lpass Filt RoHS: Compliant | 0 |
|
$8.0800 | Order Now |
|
|
Analog Devices Inc | Lin Ph8th Order Lpass Filt Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.4700 / $8.0875 | Buy Now |
|
DISTI #
LTC1069-7IS8TRP
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.3500 / $8.6800 | Buy Now |
|
|
Vyrian | Peripheral ICs | 3477 |
|
RFQ |
US Tariff Estimator: LTC1069-7IS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1069-7IS8#TRPBF
LTC1069-7IS8#TRPBF Part Data Attributes
|
|
LTC1069-7IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1069-7IS8#TRPBF
Analog Devices Inc
Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Plastic, So-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Active Filter Type | Switched Capacitor Filter | |
| Center or Cutoff Freq Rng-Max | 200 Khz | |
| Center or Cutoff Freq Rng-Min | ||
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Poles and Zeros | 8 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Lowpass | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transfer Characteristics | Bessel | |
| Width | 3.9 Mm |
Alternate Parts for LTC1069-7IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1069-7IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1069-7IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1069-7CS8#PBF | Analog Devices Inc | $7.5231 | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO8 | LTC1069-7IS8#TRPBF vs LTC1069-7CS8#PBF |
| LTC1069-7IS8#PBF | Analog Devices Inc | $8.1020 | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO8 | LTC1069-7IS8#TRPBF vs LTC1069-7IS8#PBF |
| LTC1069-7CS8#TRPBF | Analog Devices Inc | Check for Price | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CMOS, PDSO8 | LTC1069-7IS8#TRPBF vs LTC1069-7CS8#TRPBF |