Part Details for LTC1143LCS-ADJ#PBF by Analog Devices Inc
Results Overview of LTC1143LCS-ADJ#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1143LCS-ADJ#PBF Information
LTC1143LCS-ADJ#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCR15AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.6 to 3.6 V, 1500 mA, WCSP6F | |
| TCR13AGADJ | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Adjustable Output, 0.55 to 3.6 V, 1300 mA, WCSP6F | |
| TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 |
Price & Stock for LTC1143LCS-ADJ#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC1143LCS-ADJ#PBF-ND
|
DigiKey | IC REG CTRLR BUCK/BCK-BST 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$10.3580 / $14.8700 | Buy Now |
|
DISTI #
584-C1143LCS-ADJPBF
|
Mouser Electronics | Switching Voltage Regulators 2x Hi Eff SO-16 Buck Sw Reg Cntrs RoHS: Compliant | 0 |
|
$10.0600 / $14.8700 | Order Now |
|
|
Analog Devices Inc | 2x Hi Eff SO-16 Buck Sw Reg Cn Package Multiple: 50 | 900 |
|
$6.2200 / $14.8700 | Buy Now |
|
DISTI #
LTC1143LCS-ADJP
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$8.0300 / $9.3300 | Buy Now |
US Tariff Estimator: LTC1143LCS-ADJ#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1143LCS-ADJ#PBF
LTC1143LCS-ADJ#PBF Part Data Attributes
|
|
LTC1143LCS-ADJ#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1143LCS-ADJ#PBF
Analog Devices Inc
Switching Controller, Current-mode, 0.7A, 400kHz Switching Freq-Max, CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1610 (S16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Off Time | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 3.5 V | |
| Input Voltage-Nom | 10 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.7 A | |
| Output Voltage-Max | 1.3 V | |
| Output Voltage-Min | 1.2 V | |
| Output Voltage-Nom | 1.25 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 2.4 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 400 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |