Part Details for LTC1151CSW by Linear Technology
Results Overview of LTC1151CSW by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1151CSW Information
LTC1151CSW by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC1151CSW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
|
Chip Stock | PrecisionDualOpAmpSingle/Dual-Supply<, NV | 275 |
|
RFQ |
US Tariff Estimator: LTC1151CSW by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1151CSW
LTC1151CSW Part Data Attributes
|
|
LTC1151CSW
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1151CSW
Linear Technology
LTC1151 - Dual ±15V Zero-Drift Operational Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.300 Inch, Plastic, So-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | SW | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Chopper-Stab | |
| Average Bias Current-Max (IIB) | 0.0005 µA | |
| Bias Current-Max (IIB) @25C | 0.0001 µA | |
| Common-mode Reject Ratio-Nom | 130 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 10.3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.642 Mm | |
| Slew Rate-Nom | 3 V/Us | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 562000 | |
| Width | 7.5 Mm |
Alternate Parts for LTC1151CSW
This table gives cross-reference parts and alternative options found for LTC1151CSW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1151CSW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1151CSW#PBF | Analog Devices Inc | $11.8954 | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO16 | LTC1151CSW vs LTC1151CSW#PBF |
| LTC1151CSW#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO16 | LTC1151CSW vs LTC1151CSW#TRPBF |
| LTC1151CSW#TRPBF | Linear Technology | Check for Price | LTC1151 - Dual ±15V Zero-Drift Operational Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1151CSW vs LTC1151CSW#TRPBF |
| LTC1151CSW#PBF | Linear Technology | Check for Price | LTC1151 - Dual ±15V Zero-Drift Operational Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1151CSW vs LTC1151CSW#PBF |
| LTC1151CSW#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO16 | LTC1151CSW vs LTC1151CSW#TR |
| LTC1151CSW#TR | Linear Technology | Check for Price | LTC1151 - Dual ±15V Zero-Drift Operational Amplifier; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1151CSW vs LTC1151CSW#TR |
LTC1151CSW Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1151CSW is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines, including using a low-ESR output capacitor and a suitable input capacitor. Also, avoid using long traces and keep the feedback loop as short as possible.
-
The LTC1151CSW can deliver output currents as low as 1mA, but it's recommended to keep the output current above 10mA for optimal performance and stability.
-
The LTC1151CSW is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at high temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
The output voltage ripple of the LTC1151CSW can be calculated using the formula: ΔVout = (Iout * Rout) / (fsw * Cout), where Iout is the output current, Rout is the output resistance, fsw is the switching frequency, and Cout is the output capacitance.