Part Details for LTC1153CS8 by Analog Devices Inc
Overview of LTC1153CS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC1153CS8
LTC1153CS8 CAD Models
LTC1153CS8 Part Data Attributes
|
LTC1153CS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1153CS8
Analog Devices Inc
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LTC1153CS8
This table gives cross-reference parts and alternative options found for LTC1153CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1153CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1153IS8#TRPBF | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1153CS8 vs LTC1153IS8#TRPBF |
LTC1153CS8#PBF | Auto-Reset Electronic Circuit Breaker | Analog Devices Inc | LTC1153CS8 vs LTC1153CS8#PBF |
LTC1153IS8#PBF | Auto-Reset Electronic Circuit Breaker | Analog Devices Inc | LTC1153CS8 vs LTC1153IS8#PBF |
LTC1153CS8#PBF | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1153CS8 vs LTC1153CS8#PBF |
LTC1153CS8#TR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1153CS8 vs LTC1153CS8#TR |
LTC1153IS8 | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | LTC1153CS8 vs LTC1153IS8 |
LTC1153CS8#TRPBF | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1153CS8 vs LTC1153CS8#TRPBF |
LTC1153IS8#TR | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1153CS8 vs LTC1153IS8#TR |
LTC1153CS8 | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1153CS8 vs LTC1153CS8 |
LTC1153CS8#TR | LTC1153 - Auto-Reset Electronic Circuit Breaker; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1153CS8 vs LTC1153CS8#TR |