Part Details for LTC1156CN#PBF by Analog Devices Inc
Results Overview of LTC1156CN#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1156CN#PBF Information
LTC1156CN#PBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1156CN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC1156CN#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 16DIP Min Qty: 75 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2441 | Buy Now |
|
DISTI #
584-LTC1156CN#PBF
|
Mouser Electronics | Gate Drivers 4x Hi Side uP MOSFET Drvr w/ Int Ch Pump RoHS: Compliant | 26 |
|
$8.2400 / $15.8000 | Buy Now |
|
|
Analog Devices Inc | 4x Hi Side uP MOSFET Drvr w/ I Package Multiple: 25 | 1225 |
|
$6.3600 / $7.7600 | Buy Now |
|
|
Rochester Electronics | LTC1156 - Quad High Side Micropower MOSFET Driver with Internal Charge Pump RoHS: Compliant Status: Active Min Qty: 1 | 23 |
|
$6.7000 / $8.3700 | Buy Now |
|
DISTI #
LTC1156CN#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 75 | 0 |
|
$8.2100 / $9.5400 | Buy Now |
US Tariff Estimator: LTC1156CN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1156CN#PBF
LTC1156CN#PBF Part Data Attributes
|
|
LTC1156CN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1156CN#PBF
Analog Devices Inc
Buffer/Inverter Based MOSFET Driver, CMOS, PDIP16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dip, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1510 (N16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.81 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 18 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 60 µS | |
| Turn-on Time | 2000 µS | |
| Width | 7.62 Mm |
LTC1156CN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC1156CN involves keeping the input and output traces short and separate, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer board with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, adding a small resistor (e.g., 10Ω) in series with the output capacitor can help dampen oscillations.
-
The maximum input voltage that the LTC1156CN can handle is 15V, but it's recommended to keep the input voltage below 12V to ensure reliable operation and to prevent damage to the device.
-
The LTC1156CN is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the device's performance and ensure proper thermal management to prevent overheating.
-
To troubleshoot issues with the LTC1156CN, start by checking the input and output voltages, and ensure that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values meet the recommended specifications. Use an oscilloscope to check for oscillations or other anomalies.