Datasheets
LTC1159CG-3.3#PBF by:
Analog Devices Inc

Switching Controller, Current-mode, 250kHz Switching Freq-Max, CMOS, PDSO20

Part Details for LTC1159CG-3.3#PBF by Analog Devices Inc

Results Overview of LTC1159CG-3.3#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

LTC1159CG-3.3#PBF Information

LTC1159CG-3.3#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for LTC1159CG-3.3#PBF

Part # Distributor Description Stock Price Buy
DISTI # 505-LTC1159CG-3.3#PBF-ND
DigiKey IC REG CTRLR BUCK 20SSOP Min Qty: 66 Lead time: 10 Weeks Container: Tube Temporarily Out of Stock
  • 66 $12.1242
$12.1242 Buy Now
DISTI # 584-LTC1159CG-3.3PBF
Mouser Electronics Switching Voltage Regulators Hi Eff Sync Buck Sw Regs RoHS: Compliant 0
  • 66 $10.2200
  • 132 $10.2100
$10.2100 / $10.2200 Order Now
Analog Devices Inc Hi Eff Sync Buck Sw Regs Package Multiple: 66 4884
  • 1 $9.8300
  • 1,000 $8.0500
$8.0500 / $9.8300 Buy Now
DISTI # LTC1159CG-3.3PB
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 66 0
  • 66 $12.0800
  • 100 $11.4000
  • 500 $11.1000
  • 1,000 $10.8000
  • 5,000 $10.3900
$10.3900 / $12.0800 Buy Now

US Tariff Estimator: LTC1159CG-3.3#PBF by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LTC1159CG-3.3#PBF
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LTC1159CG-3.3#PBF

LTC1159CG-3.3#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC1159CG-3.3#PBF Part Data Attributes

LTC1159CG-3.3#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC1159CG-3.3#PBF Analog Devices Inc Switching Controller, Current-mode, 250kHz Switching Freq-Max, CMOS, PDSO20
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Package Description Ssop-20
Pin Count 20
Manufacturer Package Code 05-08-1640 (G20)
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type Switching Controller
Control Mode Current-Mode
Control Technique Constant Off Time
Input Voltage-Max 40 V
Input Voltage-Min 4 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 7.2 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Voltage-Max 3.43 V
Output Voltage-Min 3.23 V
Output Voltage-Nom 3.33 V
Package Body Material Plastic/Epoxy
Package Code SSOP
Package Equivalence Code SSOP20,.3
Package Shape Rectangular
Package Style Small Outline, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.99 Mm
Surface Mount Yes
Switcher Configuration Buck
Switching Frequency-Max 250 Khz
Technology Cmos
Temperature Grade Commercial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 5.29 Mm
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC1159CG-3.3#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC1159CG-3.3#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC1159CG-3.3#PBF would you like to use for your alert(s)?
  • Please alert me when LTC1159CG-3.3#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC1159CG-3.3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC1159CG-3.3#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC1159CG-3.3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC1159CG-3.3#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC1159CG-3.3#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: