Part Details for LTC1163CS8#PBF by Analog Devices Inc
Results Overview of LTC1163CS8#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1163CS8#PBF Information
LTC1163CS8#PBF by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1163CS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1163CS8#PBF-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
181 In Stock |
|
$5.8963 / $9.7700 | Buy Now |
|
DISTI #
584-LTC1163CS8#PBF
|
Mouser Electronics | Gate Drivers 3x 1.8V to 6V Hi-Side MOSFET Drvrs RoHS: Compliant | 400 |
|
$5.3700 / $11.2700 | Buy Now |
|
|
Analog Devices Inc | 3x 1.8V to 6V Hi-Side MOSFET D Package Multiple: 100 | 5037 |
|
$4.3000 / $11.2700 | Buy Now |
|
|
Rochester Electronics | LTC1163 - Triple High Side Switch Driver RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$4.5300 / $5.6600 | Buy Now |
|
DISTI #
LTC1163CS8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.5500 / $6.0900 | Buy Now |
US Tariff Estimator: LTC1163CS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1163CS8#PBF
LTC1163CS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1163CS8#PBF Part Data Attributes
|
|
LTC1163CS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1163CS8#PBF
Analog Devices Inc
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 1.8 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Turn-off Time | 150 µS | |
| Turn-on Time | 400 µS | |
| Width | 3.9 Mm |
LTC1163CS8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1163CS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the application note AN70 for more details.
-
To optimize the performance of the LTC1163CS8, consider the following: choose the correct gain setting, optimize the input and output impedance, use the correct bypass capacitors, and minimize noise and interference. Also, consider the operating temperature range and power supply voltage. Consult the datasheet and application notes for more information.
-
The LTC1163CS8 has a maximum junction temperature of 150°C. To ensure reliable operation, keep the device within the recommended operating temperature range of -40°C to 85°C. Use a heat sink or thermal pad if the device is expected to dissipate more than 1W of power. Refer to the datasheet for thermal resistance and power dissipation calculations.
-
The LTC1163CS8 is a commercial-grade device, but Analog Devices offers a radiation-hardened version, the LTC1163RH, which is suitable for high-reliability and aerospace applications. Consult the datasheet and Analog Devices' website for more information on the radiation-hardened version.
-
To troubleshoot issues with the LTC1163CS8, start by checking the power supply voltage, input and output signals, and bypass capacitors. Use an oscilloscope to check for noise and oscillations. Consult the datasheet and application notes for common pitfalls and troubleshooting techniques. If the issue persists, contact Analog Devices' technical support for further assistance.