Part Details for LTC1163CS8#TR by Linear Technology
Results Overview of LTC1163CS8#TR by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1163CS8#TR Information
LTC1163CS8#TR by Linear Technology is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1163CS8#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Sense Electronic Company Limited | SOP8 | 2500 |
|
RFQ |
US Tariff Estimator: LTC1163CS8#TR by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1163CS8#TR
LTC1163CS8#TR Part Data Attributes
|
|
LTC1163CS8#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1163CS8#TR
Linear Technology
Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Side Driver | Yes | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Buffer Or Inverter Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 150 µS | |
| Turn-on Time | 400 µS | |
| Width | 3.9 Mm |
Alternate Parts for LTC1163CS8#TR
This table gives cross-reference parts and alternative options found for LTC1163CS8#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1163CS8#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1163CS8#PBF | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | LTC1163CS8#TR vs LTC1163CS8#PBF |
| LTC1163CS8#TR | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | LTC1163CS8#TR vs LTC1163CS8#TR |
| LTC1163CS8#TRPBF | Linear Technology | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | LTC1163CS8#TR vs LTC1163CS8#TRPBF |
| LTC1163CS8#PBF | Linear Technology | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | LTC1163CS8#TR vs LTC1163CS8#PBF |
| LTC1163CS8#TRPBF | Analog Devices Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8 | LTC1163CS8#TR vs LTC1163CS8#TRPBF |