Part Details for LTC1164CSW#PBF by Linear Technology
Overview of LTC1164CSW#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC1164CSW#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC FILTER BUILDING BLOCK 24-SOIC / Active Filter Quad SW-CAP UNIV 8th Order 20kHz 24-Pin SOIC W Tube | 1040 |
|
RFQ |
Part Details for LTC1164CSW#PBF
LTC1164CSW#PBF CAD Models
LTC1164CSW#PBF Part Data Attributes:
|
LTC1164CSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1164CSW#PBF
Linear Technology
LTC1164 - Low Power, Low Noise, Quad Universal Filter Building Block; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Order | 2ND | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2.642 mm | |
Supply Current-Max (Isup) | 11 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | |
Width | 7.5 mm |
Alternate Parts for LTC1164CSW#PBF
This table gives cross-reference parts and alternative options found for LTC1164CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1164CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1164CSW | Switched Capacitor Filter, 4 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, PDSO24 | Analog Devices Inc | LTC1164CSW#PBF vs LTC1164CSW |
LTC1164CSW#TRPBF | Low Power, Low Noise, Quad Universal Filter Building Block | Analog Devices Inc | LTC1164CSW#PBF vs LTC1164CSW#TRPBF |
LTC1164CSW#TR | LTC1164 - Low Power, Low Noise, Quad Universal Filter Building Block; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1164CSW#PBF vs LTC1164CSW#TR |
LTC1164CSW#PBF | Low Power, Low Noise, Quad Universal Filter Building Block | Analog Devices Inc | LTC1164CSW#PBF vs LTC1164CSW#PBF |