-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, Low Noise, Quad Universal Filter Building Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1164CSW#TRPBF-ND
|
DigiKey | IC FILTER 20KHZ SWITCHED 24SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.7801 | Buy Now |
DISTI #
584-LTC1164CSW#TRPBF
|
Mouser Electronics | Active Filters L Pwr, L N, 4x Universal Filt Building B RoHS: Compliant | 0 |
|
$16.7800 | Order Now |
|
Analog Devices Inc | L Pwr, L N, 4x Universal Filt Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$16.0500 / $16.7801 | Buy Now |
DISTI #
LTC1164CSWTRPBF
|
Richardson RFPD | LOW PASS FILTER RoHS: Compliant Min Qty: 1000 | 0 |
|
$16.5000 / $17.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1164CSW#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1164CSW#TRPBF
Analog Devices Inc
Low Power, Low Noise, Quad Universal Filter Building Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, PLASTIC, SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1620 (SW24) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Active Filter Type | SWITCHED CAPACITOR FILTER | |
Center or Cutoff Freq Rng-Max | 20 kHz | |
Center or Cutoff Freq Rng-Min | 0.0001 kHz | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.395 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -8 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Poles and Zeros | 2 AND 0 | |
Qualification Status | Not Qualified | |
Response | UNIVERSAL | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transfer Characteristics | BUTTERWORTH/BESSEL/ELLIPTIC/CHEBYSHEV | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LTC1164CSW#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1164CSW#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1164CSW#PBF | LTC1164 - Low Power, Low Noise, Quad Universal Filter Building Block; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1164CSW#TRPBF vs LTC1164CSW#PBF |
LTC1164CSW | Switched Capacitor Filter, 4 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, PDSO24 | Analog Devices Inc | LTC1164CSW#TRPBF vs LTC1164CSW |
LTC1164CSW#TR | LTC1164 - Low Power, Low Noise, Quad Universal Filter Building Block; Package: SO; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1164CSW#TRPBF vs LTC1164CSW#TR |
LTC1164CSW#PBF | Low Power, Low Noise, Quad Universal Filter Building Block | Analog Devices Inc | LTC1164CSW#TRPBF vs LTC1164CSW#PBF |