Part Details for LTC1174HVCS8-5#PBF by Analog Devices Inc
Results Overview of LTC1174HVCS8-5#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1174HVCS8-5#PBF Information
LTC1174HVCS8-5#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1174HVCS8-5#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK6055
|
Newark | Dc/Dc Conv, Buck, 70Deg C, Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Buck, Inverting, Input Voltage Min:4V, Input Voltage Max:18.5V, Max Output Current:-, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Voltage - Nom:5Vrohs Compliant: Yes |Analog Devices LTC1174HVCS8-5#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 95 |
|
$8.0000 / $15.3200 | Buy Now |
|
DISTI #
LTC1174HVCS8-5#PBF-ND
|
DigiKey | IC REG BUCK BOOST 5V 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
244 In Stock |
|
$8.4614 / $13.6700 | Buy Now |
|
DISTI #
584-C1174HVCS8-5PBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff Buck & Inv DC/DC Conv RoHS: Compliant | 173 |
|
$7.7700 / $14.8700 | Buy Now |
|
|
Analog Devices Inc | Hi Eff Buck & Inv DC/DC Conv Package Multiple: 100 | 549 |
|
$6.2200 / $14.8700 | Buy Now |
|
DISTI #
LTC1174HVCS8-5P
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$8.0300 / $8.8100 | Buy Now |
US Tariff Estimator: LTC1174HVCS8-5#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1174HVCS8-5#PBF
LTC1174HVCS8-5#PBF Part Data Attributes
|
|
LTC1174HVCS8-5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1174HVCS8-5#PBF
Analog Devices Inc
Switching Regulator, Current-mode, 1A, 200kHz Switching Freq-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Constant Off Time | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 4 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1 A | |
| Output Voltage-Max | 5.25 V | |
| Output Voltage-Min | 4.75 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Supply Current-Max (Isup) | 0.6 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.899 Mm |
LTC1174HVCS8-5#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1174HVCS8-5 is 15V. Exceeding this voltage may damage the device.
-
To ensure stability in the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 10uF with an ESR of 0.1 ohm or less.
-
The maximum output current that the LTC1174HVCS8-5 can provide is 5A. Exceeding this current may cause the device to overheat or fail.
-
The output voltage of the LTC1174HVCS8-5 can be adjusted by using a resistive divider network between the output pin and the adjust pin. The output voltage can be calculated using the formula: Vout = 5V * (1 + R1/R2), where R1 and R2 are the resistors in the divider network.
-
The thermal shutdown temperature of the LTC1174HVCS8-5 is 150°C. If the device temperature exceeds this value, it will shut down to prevent damage.