-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Low Dropout References
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1258CMS8-2.5#PBF-ND
|
DigiKey | IC VREF SERIES 0.21% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2 In Stock |
|
$4.7450 / $8.3700 | Buy Now |
DISTI #
584-C1258CMS8-2.5PBF
|
Mouser Electronics | Voltage References uP L Drop Refs RoHS: Compliant | 29 |
|
$4.7400 / $8.3500 | Buy Now |
DISTI #
E54:1762_00085501
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 30 |
|
$4.0410 / $5.8990 | Buy Now |
DISTI #
V36:1790_06436641
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 1142 | Americas - 13 |
|
$4.0630 | Buy Now |
|
Analog Devices Inc | uP L Drop Refs Min Qty: 1 Package Multiple: 50 | 601 |
|
$4.7450 / $8.3700 | Buy Now |
DISTI #
LTC1258CMS82.5P
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5000 / $4.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1258CMS8-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1258CMS8-2.5#PBF
Analog Devices Inc
Micropower Low Dropout References
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.5052 V | |
Output Voltage-Min | 2.4948 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 60 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1258CMS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1258CMS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1258CMS8-2.5#PBF | LTC1258 - Micropower Low Dropout References; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1258CMS8-2.5#PBF vs LTC1258CMS8-2.5#PBF |