There are no models available for this part yet.
Overview of LTC1262CS8#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1262CS8#TRPBF | Analog Devices | 12V, 30mA Flash Memory Progmi | |
LTC1262CS8#PBF | Analog Devices | 12V, 30mA Flash Memory Progmi | |
DC047A | Analog Devices | LTC1262CS8 - 12V FLASH MEMORY |
Price & Stock for LTC1262CS8#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC1262CS8#TRPBFTR-ND
|
DigiKey | IC REG CONV PROG SUP 1OUT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0750 | Buy Now | |
DISTI #
584-LTC1262CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 12V, 30mA Flash Memory Progming S RoHS: Compliant | 0 |
|
$4.2700 | Order Now | |
Analog Devices Inc | 12V, 30mA Flash Memory Progmi Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.2600 / $4.0750 | Buy Now | ||
DISTI #
LTC1262CS8TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.2100 / $4.3800 | Buy Now |
CAD Models for LTC1262CS8#TRPBF by Analog Devices Inc
Part Data Attributes for LTC1262CS8#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
SOIC-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1610 (S8)
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
1 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
TRIPLER
|
Switching Frequency-Max
|
300 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9116 mm
|
Alternate Parts for LTC1262CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1262CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1262CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1262CS8#TR | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1262CS8#TRPBF vs LTC1262CS8#TR |
LTC1262IS8 | Switched Capacitor Regulator, 300kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC1262CS8#TRPBF vs LTC1262IS8 |
LTC1262IS8#PBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1262CS8#TRPBF vs LTC1262IS8#PBF |
LTC1262IS8 | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1262CS8#TRPBF vs LTC1262IS8 |
LTC1262CS8#TRPBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1262CS8#TRPBF vs LTC1262CS8#TRPBF |
LTC1262IS8#TRPBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1262CS8#TRPBF vs LTC1262IS8#TRPBF |
LTC1262CS8#PBF | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC1262CS8#TRPBF vs LTC1262CS8#PBF |
LTC1262IS8#TRPBF | 12V, 30mA Flash Memory Programming Supply | Analog Devices Inc | LTC1262CS8#TRPBF vs LTC1262IS8#TRPBF |
LTC1262IS8#TR | LTC1262 - 12V, 30mA Flash Memory Programming Supply; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC1262CS8#TRPBF vs LTC1262IS8#TR |