Part Details for LTC1263IS8#PBF by Analog Devices Inc
Results Overview of LTC1263IS8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1263IS8#PBF Information
LTC1263IS8#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1263IS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK2013
|
Newark | Dc/Dc Charge Pump Conv, Boost, Fixed, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:60Ma, Fixed Output Voltage Nom:12V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices LTC1263IS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 61 |
|
$5.8600 / $12.0200 | Buy Now |
|
DISTI #
LTC1263IS8#PBF-ND
|
DigiKey | IC REG CONV PROG SUP 1OUT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
514 In Stock |
|
$5.8625 / $12.0200 | Buy Now |
|
DISTI #
584-LTC1263IS8#PBF
|
Mouser Electronics | Switching Voltage Regulators 12V, 60mA Flash Memory Progming S RoHS: Compliant | 442 |
|
$5.8600 / $12.0200 | Buy Now |
|
|
Analog Devices Inc | 12V, 60mA Flash Memory Progmi Package Multiple: 100 | 403 |
|
$4.6900 / $12.0200 | Buy Now |
|
|
Rochester Electronics | Switched Capacitor Regulator, 0.06A, 300kHz Switching Freq-Max, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$4.9400 / $6.1700 | Buy Now |
|
DISTI #
LTC1263IS8PBF
|
TME | PMIC, DC/DC converter, Uin: 4.75÷5.5VDC, SO8, SMD, Ch: 1, -40÷85°C Min Qty: 1 | 0 |
|
$7.6000 / $9.5600 | RFQ |
|
DISTI #
LTC1263IS8#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 100 | 0 |
|
$6.0600 / $6.6400 | Buy Now |
US Tariff Estimator: LTC1263IS8#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1263IS8#PBF
LTC1263IS8#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC1263IS8#PBF Part Data Attributes
|
|
LTC1263IS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1263IS8#PBF
Analog Devices Inc
Switched Capacitor Regulator, Voltage-mode, 0.06A, 300kHz Switching Freq-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.75 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.06 A | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 11.4 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Tripler | |
| Switching Frequency-Max | 300 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LTC1263IS8#PBF
This table gives cross-reference parts and alternative options found for LTC1263IS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1263IS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1263CS8#TRPBF | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.06A, 300kHz Switching Freq-Max, CMOS, PDSO8 | LTC1263IS8#PBF vs LTC1263CS8#TRPBF |
LTC1263IS8#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC1263IS8#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the input and output traces short and direct.
-
To ensure the LTC1263IS8#PBF operates within its specified temperature range, it's essential to provide adequate heat sinking, especially in high-power applications. The device should be mounted on a PCB with a thermal relief pattern, and a heat sink can be attached to the package if necessary. Additionally, the device should be operated in an environment with good air circulation.
-
Exceeding the maximum ratings for the LTC1263IS8#PBF can result in permanent damage to the device, reduced reliability, and even catastrophic failure. To prevent this, it's essential to ensure that the device operates within its specified voltage, current, and temperature ranges. Additionally, the device should be protected from electrostatic discharge, and the PCB should be designed to minimize the risk of overvoltage and overcurrent conditions.
-
To troubleshoot issues with the LTC1263IS8#PBF, it's essential to follow a systematic approach, starting with a review of the device's datasheet and application notes. Common pitfalls to avoid include incorrect pin connections, inadequate power supply decoupling, and insufficient thermal management. Additionally, it's crucial to use the correct test equipment and measurement techniques to diagnose issues accurately.
-
The LTC1263IS8#PBF is commonly used in applications such as data acquisition systems, industrial control systems, and medical devices. To optimize its performance in these applications, it's essential to carefully select the external components, ensure proper PCB layout and routing, and optimize the device's configuration and settings for the specific application requirements.