Part Details for LTC1263IS8#TRPBF by Analog Devices Inc
Results Overview of LTC1263IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1263IS8#TRPBF Information
LTC1263IS8#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1263IS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC1263IS8#TRPBF-ND
|
DigiKey | IC REG CONV PROG SUP 1OUT 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8625 | Buy Now |
|
DISTI #
584-LTC1263IS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 12V, 60mA Flash Memory Progming S RoHS: Compliant | 0 |
|
$5.8600 | Order Now |
|
|
Analog Devices Inc | 12V, 60mA Flash Memory Progmi Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.6900 / $5.8625 | Buy Now |
|
DISTI #
LTC1263IS8TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.0600 / $6.2900 | Buy Now |
|
|
Vyrian | Peripheral ICs | 5901 |
|
RFQ |
US Tariff Estimator: LTC1263IS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC1263IS8#TRPBF
LTC1263IS8#TRPBF Part Data Attributes
|
|
LTC1263IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1263IS8#TRPBF
Analog Devices Inc
Switched Capacitor Regulator, Voltage-mode, 0.06A, 300kHz Switching Freq-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 4.75 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.06 A | |
| Output Voltage-Max | 12.6 V | |
| Output Voltage-Min | 11.4 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Tripler | |
| Switching Frequency-Max | 300 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LTC1263IS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC1263IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1263IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC1263IS8#PBF | Analog Devices Inc | $6.5842 | Switched Capacitor Regulator, Voltage-mode, 0.06A, 300kHz Switching Freq-Max, CMOS, PDSO8 | LTC1263IS8#TRPBF vs LTC1263IS8#PBF |
| LTC1263CS8 | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.06A, 300kHz Switching Freq-Max, PDSO8 | LTC1263IS8#TRPBF vs LTC1263CS8 |
| LTC1263IS8#PBF | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.06A, 300kHz Switching Freq-Max, PDSO8 | LTC1263IS8#TRPBF vs LTC1263IS8#PBF |
| LTC1263CS8#TRPBF | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.06A, 300kHz Switching Freq-Max, CMOS, PDSO8 | LTC1263IS8#TRPBF vs LTC1263CS8#TRPBF |
| LTC1263IS8#TRPBF | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.06A, 300kHz Switching Freq-Max, PDSO8 | LTC1263IS8#TRPBF vs LTC1263IS8#TRPBF |
| LTC1263CS8#TR | Linear Technology | Check for Price | Switched Capacitor Regulator, 0.06A, 300kHz Switching Freq-Max, PDSO8 | LTC1263IS8#TRPBF vs LTC1263CS8#TR |
| LTC1263CS8 | Analog Devices Inc | Check for Price | Switched Capacitor Regulator, Voltage-mode, 0.06A, 300kHz Switching Freq-Max, CMOS, PDSO8 | LTC1263IS8#TRPBF vs LTC1263CS8 |
LTC1263IS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the LTC1263IS8 can be found in the application note AN115, which provides guidelines for layout, grounding, and decoupling to ensure optimal performance.
-
The choice of external components such as resistors, capacitors, and inductors depends on the specific application and requirements. The datasheet provides guidelines for component selection, and additional information can be found in the application notes and design notes provided by Analog Devices.
-
The LTC1263IS8 has an operating temperature range of -40°C to 125°C, but the maximum operating temperature range may vary depending on the specific application and requirements. It's recommended to consult the datasheet and application notes for more information.
-
Troubleshooting issues with the LTC1263IS8 can be done by following a systematic approach, starting with checking the power supply, input and output voltages, and signal integrity. The datasheet and application notes provide guidance on troubleshooting common issues, and additional support can be obtained from Analog Devices' technical support team.
-
Yes, the LTC1263IS8 is compatible with lead-free soldering. The device is RoHS compliant and can be soldered using lead-free soldering techniques.