Part Details for LTC1321IS by Linear Technology
Overview of LTC1321IS by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LTC1321IS
LTC1321IS CAD Models
LTC1321IS Part Data Attributes
|
LTC1321IS
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1321IS
Linear Technology
IC LINE TRANSCEIVER, PDSO24, PLASTIC, SOL-24, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK; INDIVIDUAL DRIVER ENABLES | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000015 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-485; EIA-562 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 7.4 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.003 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 140 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 10 V | |
Supply Voltage1-Min | 6.5 V | |
Supply Voltage1-Nom | 9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 70 ns | |
Width | 7.5 mm |
Alternate Parts for LTC1321IS
This table gives cross-reference parts and alternative options found for LTC1321IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1321IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1321IN | LTC1321 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1321IS vs LTC1321IN |
SP301MR/883 | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | Sipex Corporation | LTC1321IS vs SP301MR/883 |
LTC1322IN#PBF | LTC1322 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC1321IS vs LTC1322IN#PBF |
SP331ET | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | LTC1321IS vs SP331ET |
LTC1321IN | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP24 | Analog Devices Inc | LTC1321IS vs LTC1321IN |
LTC1321CN#PBF | LTC1321 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | LTC1321IS vs LTC1321CN#PBF |
LTC1321CN | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP24 | Analog Devices Inc | LTC1321IS vs LTC1321CN |
LTC1322CS | IC LINE TRANSCEIVER, PDSO24, SOL-24, Line Driver or Receiver | Linear Technology | LTC1321IS vs LTC1322CS |
LTC1322CN#PBF | RS232/EIA562/RS485 Transceivers | Analog Devices Inc | LTC1321IS vs LTC1322CN#PBF |
SP301MR | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | Exar Corporation | LTC1321IS vs SP301MR |