Part Details for SP301MR/883 by Sipex Corporation
Overview of SP301MR/883 by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SP301MR/883
SP301MR/883 CAD Models
SP301MR/883 Part Data Attributes
|
SP301MR/883
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
SP301MR/883
Sipex Corporation
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | CERAMIC, DIP-24 | |
Reach Compliance Code | unknown | |
Additional Feature | CONFIGURABLE INTERFACE STANDARDS; LOOP BACK | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-D; EIA-422 | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.512 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 12 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.715 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SP301MR/883
This table gives cross-reference parts and alternative options found for SP301MR/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP301MR/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP331CT | DUAL LINE TRANSCEIVER, PDSO28, PLASTIC, SOIC-28 | Rochester Electronics LLC | SP301MR/883 vs SP331CT |
LTC1321CN#PBF | RS232/EIA562/RS485 Transceivers | Analog Devices Inc | SP301MR/883 vs LTC1321CN#PBF |
LTC1321IN#PBF | LTC1321 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | SP301MR/883 vs LTC1321IN#PBF |
LTC1322CN#PBF | LTC1322 - RS232/EIA562/RS485 Transceivers; Package: PDIP; Pins: 24; Temperature Range: 0°C to 70°C | Linear Technology | SP301MR/883 vs LTC1322CN#PBF |
SP331ET | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO28, PLASTIC, SOIC-28 | Sipex Corporation | SP301MR/883 vs SP331ET |
SP301ES | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Sipex Corporation | SP301MR/883 vs SP301ES |
SP331ET | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO28, PLASTIC, SOIC-28 | Exar Corporation | SP301MR/883 vs SP331ET |
LTC1321CS | IC LINE TRANSCEIVER, PDSO24, SOL-24, Line Driver or Receiver | Linear Technology | SP301MR/883 vs LTC1321CS |
LTC1321IN#PBF | RS232/EIA562/RS485 Transceivers | Analog Devices Inc | SP301MR/883 vs LTC1321IN#PBF |
SP301MR | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | Exar Corporation | SP301MR/883 vs SP301MR |